NTE Electronics NTE2018

Integrated Circuit 8 Channel Darlington Array/driver With Ttl/cmos Inputs 18-lead DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins18
Weight7.257478 g
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage1.6 V
Collector Emitter Voltage (VCEO)50 V
Max Collector Current600 mA
Max Operating Temperature85 °C
Max Power Dissipation2.25 W
Min Operating Temperature-20 °C
Output Current750 mA
Output Voltage50 V
PolarityNPN
Power Dissipation2.25 W
Dimensions
Height4.06 mm
Length24 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE2018.

NTE Electronics
Datasheet3 pages10 years ago
Master Electronics
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Jameco
Datasheet4 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics NTE2018.

Related Parts

Descriptions

Descriptions of NTE Electronics NTE2018 provided by its distributors.

Integrated Circuit 8 Channel Darlington Array/driver With Ttl/cmos Inputs 18-lead DIP
NTE Electronics
Trans Darlington 50V 0.6A 1000mW 18-Pin PDIP
replacement Linear ICs DIP-18 8-CH DAR ARRY
IC, NTE2018, DIP-16, 5V,8-CHAN DARL ARRAY DRIVER
DARLINGTON ARRAY, EIGHT, 50V, DIP
Ic-8 Chan. Cmos/Ttl Dr |Nte Electronics NTE2018
IC 8CH 5V TTL CMOS INPUT DRVR ARRAY
DARLINGTON ARRAY, EIGHT, 50V, DIP; Trans; DARLINGTON ARRAY, EIGHT, 50V, DIP; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:2.25W; DC Collector Current:600mA; DC Current Gain hFE:1000; Operating Temperature Range:-20°C to +85°C

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE2018.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins18
Weight7.257478 g
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage1.6 V
Collector Emitter Voltage (VCEO)50 V
Max Collector Current600 mA
Max Operating Temperature85 °C
Max Power Dissipation2.25 W
Min Operating Temperature-20 °C
Output Current750 mA
Output Voltage50 V
PolarityNPN
Power Dissipation2.25 W
Dimensions
Height4.06 mm
Length24 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE2018.

NTE Electronics
Datasheet3 pages10 years ago
Master Electronics
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Jameco
Datasheet4 pages23 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant