NTE Electronics NTE1910

LDO voltage regulator [NTE] NTE1910 LDO voltage regulator 768249092117

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31C3400 571 Buy Now »
USD
1.62 1.62 1.50 1.39 1.39
Vetco
2661 8 Buy Now »
USD
1.69 1.69 1.69 1.69 1.69
Master Electronics
NTE1910 6 ··
USD
1.97 1.97 1.87 1.77 1.69
Hutch & Son
NTE1910 2 ··
USD
1.69 1.69 1.69 1.69 1.69
Allied Electronics
70515254 8 Buy Now »
USD
1.70 1.70 1.70 1.70 1.70
Ralph's Elec.
NTE1910 5 Buy Now »
Area51-Authorized
NTE1910 0 ··
Peerless Electronic Supplies
NTE1910 Contact Buy Now »
MCM Electronics
NTE1910 8 Buy Now »
USD
1.29 1.29 1.29 1.29 1.29
Farnell
4790509 0 ··
GBP
1.76 1.76 1.66 1.59 1.51
element14 APAC
4790509 0 ··
SGD
3.55 3.55 2.88 1.98 1.98
Distrelec
NTE1910 2 Buy Now »
EUR
2.62 2.52 2.42 2.42 2.42
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
NTE1910 10 Buy Now »
USD
0.710 0.710 0.710 0.710 0.710
STLAA.com
NTE1910 138 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
NTE1910 Contact Buy Now »
XS Micro
NTE1910 Contact ··
TransparentC
NTE1910 Contact ··
SemiconductorPLUS
NTE1910 Contact ··

Descriptions

VOLTAGE REGUALTOR POSITIVE 9V
Master Electronics
LDO voltage regulator [NTE] NTE1910 LDO voltage regulator 768249092117
Distrelec
NTE ELECTRONICS INC. NTE1910 / NTE
ExcessParts.Net
IC, LINEAR VOLT REG, 9V, 3-TO-220
Farnell
IC, LINEAR VOLTAGE REGULATOR 9V TO-220-3; IC, LINEAR VOLTAGE REGULATOR 9V TO-220-3; Primary Input Voltage:15V; Output Voltage Fixed:9V; No. of Outputs:1; No. of Pins:3; Output Current:1A; Operating Temperature Range:-30°C to +80°C; Filter Terminals:Through Hole
element14 APAC
VOLTAGE REGUALTOR POSITIVE 9V IO=1A TO-220 CASE
Allied Electronics
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:24V; Output Voltage Max:9V; Output Current Max:1A; No. of Outputs:1; Supply Voltage Min:12V; Supply Voltage Max:24V
Newark
9 Volt 1A Voltage Regulator 3-Pin TO220 - NTE1910
Vetco
NTE1910; IC-POS 9V 1A VLTG REG
Hutch & Son

Technical Specifications

Number of Pins 3
Supply Voltage (DC) 35 V
Mounting Type Through Hole
Output Voltage 9 V
Output Current 1 A
RoHS Compliant

Documents

Newark
Datasheet 2 pages 16 years ago
Jameco
Datasheet 3 pages 16 years ago
Onlinecomponents.com
Datasheet 2 pages 16 years ago

Images

Alternate Names

NTE NTE1910
NTE ELECTRONICS INC NTE1910
NTE ELECT NTE1910
NTE ELECTRONICS ACCT NTE1910
NTE/EDGE NTE1910
NTE Electronics Incorporated NTE1910
NTE/PHILIPS ECG NTE1910
NTE Electronic Inc NTE1910
NTE 88'S NTE1910
NTE/PEC NTE1910
NTE Electronics Inc (use ECG / NTE Electronics) NTE1910
NTE-F NTE1910

Search for other parts like NTE1910 »