NTE Electronics NTE1904

TO-220 Through Hole RoHS Compliant SINGLE voltage regulator linear 400mV 12.7mm 200mA 125C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight45.359237 g
Technical
Dropout Voltage400 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current200 mA
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage1 V
PolarityPositive
Quiescent Current1 mA
Dimensions
Height12.7 mm
Length10.668 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE1904.

NTE Electronics
Datasheet2 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-10.26%

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics NTE1904.

Related Parts

Descriptions

Descriptions of NTE Electronics NTE1904 provided by its distributors.

TO-220 Through Hole RoHS Compliant SINGLE voltage regulator linear 400mV 12.7mm 200mA 125C
Pwr Sply Func, Voltage Regulator, LDO, TO-220, VO 3.3V, Regline 2mV, Regload 2mV | NTE Electronics Inc. NTE1904
Ldo Voltage Regulator; Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:40V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:1A; Dropout Voltage Typ @ Current:450Mv; Ic Case/Package:To-220; No. Of Pins:3Pinsrohs Compliant: Yes |Nte Electronics NTE1904

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight45.359237 g
Technical
Dropout Voltage400 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current200 mA
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage1 V
PolarityPositive
Quiescent Current1 mA
Dimensions
Height12.7 mm
Length10.668 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE1904.

NTE Electronics
Datasheet2 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago
Datasheet2 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant