Murata Power Solutions NTE1205MC

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 8-Pin SMD Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current - Output 1200 mA
Efficiency67 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage13.2 V
Max Input Voltage (DC)13.2 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage10.8 V
Min Input Voltage (DC)10.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Nominal Output Voltage5 V
Number of Outputs1
Operating Supply Voltage12 V
Output Current200 mA
Output Power1 W
Output Voltage5 V
Power Rating1 W
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Depth12.7 mm
Height6.6 mm
Length12.7 mm
Width7.7 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NTE1205MC.

element14 APAC
Datasheet6 pages12 years ago
Datasheet4 pages15 years ago
Datasheet6 pages13 years ago
Newark
Datasheet6 pages11 years ago
Datasheet6 pages8 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Future Electronics
Datasheet6 pages10 years ago
iiiC
Datasheet6 pages11 years ago
Farnell
Datasheet2 pages19 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+1.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions NTE1205MC.

Related Parts

Descriptions

Descriptions of Murata Power Solutions NTE1205MC provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 8-Pin SMD Tube
NTE Series 1 W 12 Vin Single Output 5 V Isolated SMT DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Surface Mount Dip, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes
Isolated DC/DC Converters - SMD 1W 12-5V SINGLE 1KV DC/DC
DC/DC CONVERTER 12V TO 5V RoHSconf
Product Description Demo for Development.
CONV DC/DC 1W 12VIN 5V SGL 1KV
CONVERTER, DC/DC, SMD, 1W, 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:5V; Output Current:200mA; Supply Voltage:12V; DC/DC Converter Mounting:Surface Mount; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Approval Category:CECC00802; Efficiency:78%; External Depth:6.6mm; External Length / Height:12.7mm; External Width:7.7mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Mounting Type:SMD; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Density:1.8W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current - Output 1200 mA
Efficiency67 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage13.2 V
Max Input Voltage (DC)13.2 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage10.8 V
Min Input Voltage (DC)10.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Nominal Output Voltage5 V
Number of Outputs1
Operating Supply Voltage12 V
Output Current200 mA
Output Power1 W
Output Voltage5 V
Power Rating1 W
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Depth12.7 mm
Height6.6 mm
Length12.7 mm
Width7.7 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NTE1205MC.

element14 APAC
Datasheet6 pages12 years ago
Datasheet4 pages15 years ago
Datasheet6 pages13 years ago
Newark
Datasheet6 pages11 years ago
Datasheet6 pages8 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Future Electronics
Datasheet6 pages10 years ago
iiiC
Datasheet6 pages11 years ago
Farnell
Datasheet2 pages19 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago