NTE Electronics NTE107

Transistor NPN Silicon 30V IC=0.05A TO-92 UHF Oscillator for Tuner
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight9.071847 g
Technical
Collector Base Voltage (VCBO)30 V
Collector Emitter Breakdown Voltage12 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)12 V
Current Rating50 mA
Emitter Base Voltage (VEBO)3 V
Max Collector Current25 mA
Max Frequency2.1 GHz
Max Operating Temperature100 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
PolarityNPN
Power Dissipation200 mW
Transition Frequency2.1 GHz
Voltage Rating (DC)12 V
Dimensions
Height5.334 mm
Length5.1816 mm
Width4.191 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE107.

NTE Electronics
Datasheet2 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-16.72%

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics NTE107.

Related Parts

Descriptions

Descriptions of NTE Electronics NTE107 provided by its distributors.

Transistor NPN Silicon 30V IC=0.05A TO-92 UHF Oscillator for Tuner
NTE Electronics
BIPOLAR TRANSISTOR, NPN, 12V, TO-92; Tra; BIPOLAR TRANSISTOR, NPN, 12V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:12V; Transition Frequency ft:2.1GHz; Power Dissipation Pd:200mW; DC Collector Current:25mA; DC Current Gain hFE:75hFE; No. of Pins:3Pins
Transistor, NPN, TO-92, 12 V, 30 V, 3 V, 25 mA, 200 mW, +100 C, 12 V, 30 V | NTE Electronics Inc. NTE107
Trans RF BJT NPN 12V 0.025A 200mW 3-Pin TO-92
Bipolar Transistor, Npn, 12V, To-92; Transistor Polarity:Npn; Collector Emitter Voltage Max:12V; Continuous Collector Current:25Ma; Power Dissipation:200Mw; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Nte Electronics NTE107

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight9.071847 g
Technical
Collector Base Voltage (VCBO)30 V
Collector Emitter Breakdown Voltage12 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)12 V
Current Rating50 mA
Emitter Base Voltage (VEBO)3 V
Max Collector Current25 mA
Max Frequency2.1 GHz
Max Operating Temperature100 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
PolarityNPN
Power Dissipation200 mW
Transition Frequency2.1 GHz
Voltage Rating (DC)12 V
Dimensions
Height5.334 mm
Length5.1816 mm
Width4.191 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE107.

NTE Electronics
Datasheet2 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant