Neutrik NTE1

Professional Audio Transformer 1: 1 with free wires, Complies with IEC 68 2 20 | Neutrik NTE1
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package200
MountFlanges
Weight5.000005 g
Technical
Turns Ratio1:1
Dimensions
Height11.5 mm
Length11.5 mm
Width12.9 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NTE1.

RS (Formerly Allied Electronics)
Datasheet1 page22 years ago
Datasheet2 pages3 years ago
Newark
Datasheet1 page8 years ago
Mouser
Datasheet2 pages22 years ago

Inventory History

3 month trend:
+16.96%

Engineering Resources

View Evaluation kits and Reference designs for Neutrik NTE1.

Descriptions

Descriptions of Neutrik NTE1 provided by its distributors.

Professional Audio Transformer 1:1 with free wires, Complies with IEC 68 2 20 | Neutrik NTE1
Audio Transformer, 200 Ohm, 200 Ohm, Chassis Rohs Compliant: Yes |Neutrik NTE1
Transformer 12.5mm 11.5 X Wire Lead Flange Mount
Neutricon Connectors 200-10K MIC TRANSF
Transformer - audio input - 11 ratio
TRANSFORMER, AUDIO, 1: 1; Current Rating: -; Primary Impedance: 200ohm; Secondary Impedance: 200ohm; Transformer Mounting: Chassis; Product Range: -; SVHC: No SVHC (27-Jun-2018); External Depth: 12.5mm; External Length / Height:

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEU
  • NEUTRIK USA
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRK
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Technical Specifications

Physical
Case/Package200
MountFlanges
Weight5.000005 g
Technical
Turns Ratio1:1
Dimensions
Height11.5 mm
Length11.5 mm
Width12.9 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NTE1.

RS (Formerly Allied Electronics)
Datasheet1 page22 years ago
Datasheet2 pages3 years ago
Newark
Datasheet1 page8 years ago
Mouser
Datasheet2 pages22 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant