Murata Power Solutions NTE0305MC

Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 8-Pin SMD Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current - Output 1200 mA
Efficiency78 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage3.63 V
Max Input Voltage (DC)3.63 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage2.97 V
Min Input Voltage (DC)2.97 V
Min Operating Temperature-40 °C
Nominal Input Voltage3.3 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Power Rating1 W
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Depth7.7 mm
Height6.6 mm
Length12.7 mm
Width7.7 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NTE0305MC.

element14 APAC
Datasheet6 pages12 years ago
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Datasheet4 pages15 years ago
Newark
Datasheet6 pages8 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
iiiC
Datasheet6 pages11 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-64.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions NTE0305MC.

Related Parts

Descriptions

Descriptions of Murata Power Solutions NTE0305MC provided by its distributors.

Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 8-Pin SMD Tube
NTE Series 1 W Single Output 5 V Isolated Surface Mount DC/DC Converter
NTE0305MC Murata IsolatedDC/DC Converters 1W 3.3Vto 5V 200mA Single Output 14-SMD , 8 Lead RoHS
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Surface Mount Dip, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes
Isolated DC/DC Converters - SMD 1W 3.3-5V SINGLE 1KV DC/DC
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
DC/DC converter,3.3Vin,5Vout 200mA 1W
CONV DC/DC 1W 3.3VIN 5V SGL 1K
CONVERTER, DC/DC, SMD, 1W, 5V; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:2.97V to 3.63V; Power Rating:1W; Output Voltage:5V; Output Current:200mA; Supply Voltage:3.3V; DC/DC Converter Mounting:Surface Mount; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:78%; External Depth:12.7mm; External Length / Height:6.6mm; External Width:7.7mm; Input Voltage:3.3V; Mounting Type:SMD; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Density:1.8W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE0305MC.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current - Output 1200 mA
Efficiency78 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage3.63 V
Max Input Voltage (DC)3.63 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage2.97 V
Min Input Voltage (DC)2.97 V
Min Operating Temperature-40 °C
Nominal Input Voltage3.3 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Power Rating1 W
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Depth7.7 mm
Height6.6 mm
Length12.7 mm
Width7.7 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NTE0305MC.

element14 APAC
Datasheet6 pages12 years ago
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Datasheet4 pages15 years ago
Newark
Datasheet6 pages8 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
iiiC
Datasheet6 pages11 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago