onsemi NTD4910N-1G

Power MOSFET 30V 37A 9 mOhm Single N-Channel DPAK
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-251
Number of Pins4
Technical
Continuous Drain Current (ID)8.2 A
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.203 nF
Max Operating Temperature175 °C
Max Power Dissipation1.37 W
Min Operating Temperature-55 °C
Rds On Max9 mΩ

Documents

Download datasheets and manufacturer documentation for onsemi NTD4910N-1G.

Upverter
Datasheet8 pages9 years ago
onsemi
Datasheet8 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.164
$ 0.164
Stock
1
242,858
242,858
Authorized Distributors
0
2
2
Mount
-
-
-
Case/Package
TO-251
TO-251-3
TO-251-3
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
8.2 A
37 A
37 A
Threshold Voltage
-
-
-
Rds On Max
9 mΩ
9 mΩ
9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
-
2.6 W
2.6 W
Input Capacitance
1.203 nF
1.203 nF
1.203 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTD4910N-1G.

Descriptions

Descriptions of onsemi NTD4910N-1G provided by its distributors.

Power MOSFET 30V 37A 9 mOhm Single N-Channel DPAK
Compliant Lead Free 9 mΩ TO-251 4 Obsolete (Last Updated: 2 years ago) 1.203 nF No
8.2 A 30 V 0.013 ohm N-CHANNEL Si POWER MOSFET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD4910N1G

Technical Specifications

Physical
Case/PackageTO-251
Number of Pins4
Technical
Continuous Drain Current (ID)8.2 A
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.203 nF
Max Operating Temperature175 °C
Max Power Dissipation1.37 W
Min Operating Temperature-55 °C
Rds On Max9 mΩ

Documents

Download datasheets and manufacturer documentation for onsemi NTD4910N-1G.

Upverter
Datasheet8 pages9 years ago
onsemi
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago