onsemi NTD4906N-35G

Tube Through Hole N-Channel Single Mosfet Transistor 10.3A Ta 54A Tc 14A 2.6W 22ns
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-251-3
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)14 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance8 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.932 nF
Max Operating Temperature175 °C
Max Power Dissipation1.38 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation2.6 W
Rds On Max5.5 mΩ
Turn-Off Delay Time22 ns
Turn-On Delay Time13 ns
Dimensions
Height2.38 mm
Length6.73 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTD4906N-35G.

Upverter
Datasheet8 pages10 years ago
onsemi
Datasheet8 pages13 years ago
Farnell
Datasheet10 pages10 years ago
iiiC
Datasheet8 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.332
$ 0.184
$ 0.184
Stock
1,641,873
206,942
206,942
Authorized Distributors
3
2
2
Mount
-
-
-
Case/Package
TO-251-3
TO-251
TO-251
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
14 A
54 A
54 A
Threshold Voltage
-
-
-
Rds On Max
5.5 mΩ
5.5 mΩ
5.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2.6 W
2.6 W
2.6 W
Input Capacitance
1.932 nF
1.932 nF
1.932 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTD4906N-35G.

Related Parts

Descriptions

Descriptions of onsemi NTD4906N-35G provided by its distributors.

Tube Through Hole N-Channel Single Mosfet Transistor 10.3A Ta 54A Tc 14A 2.6W 22ns
Power MOSFET 30V 54A 5.5 mOhm Single N-Channel DPAK
NTD4906N-35G N-channel MOSFET Transistor, 54 A, 30 V, 3-Pin IPAK | ON Semiconductor NTD4906N-35G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD4906N35G

Technical Specifications

Physical
Case/PackageTO-251-3
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)14 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance8 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.932 nF
Max Operating Temperature175 °C
Max Power Dissipation1.38 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation2.6 W
Rds On Max5.5 mΩ
Turn-Off Delay Time22 ns
Turn-On Delay Time13 ns
Dimensions
Height2.38 mm
Length6.73 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTD4906N-35G.

Upverter
Datasheet8 pages10 years ago
onsemi
Datasheet8 pages13 years ago
Farnell
Datasheet10 pages10 years ago
iiiC
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago