onsemi NTD4806NT4G

NTD4806NT4G N-channel MOSFET Transistor, 76 A, 30 V, 3-Pin DPAK | ON Semiconductor NTD4806NT4G
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Number of Pins4
Technical
Continuous Drain Current (ID)14 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance9.4 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time4.7 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.142 nF
Max Operating Temperature175 °C
Max Power Dissipation1.4 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation2.14 W
Rds On Max6 mΩ
Resistance6 MΩ
Rise Time23.8 ns
Turn-Off Delay Time26 ns
Turn-On Delay Time13.9 ns
Dimensions
Height2.38 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTD4806NT4G.

onsemi
Datasheet8 pages12 years ago
Upverter
Datasheet8 pages6 years ago
Farnell
Datasheet9 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages9 years ago
iiiC
Datasheet8 pages12 years ago
Mouser
Datasheet8 pages16 years ago

Inventory History

3 month trend:
+5.51%

Alternate Parts

Price @ 1000
$ 0.453
$ 0.097
$ 0.097
Stock
474,901
198,115
198,115
Authorized Distributors
3
1
1
Mount
-
Through Hole
Through Hole
Case/Package
DPAK
TO-251-3
TO-251-3
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
14 A
79 A
79 A
Threshold Voltage
-
-
-
Rds On Max
6 mΩ
6 mΩ
6 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2.14 W
2.14 W
2.14 W
Input Capacitance
2.142 nF
2.142 nF
2.142 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTD4806NT4G.

Related Parts

Descriptions

Descriptions of onsemi NTD4806NT4G provided by its distributors.

NTD4806NT4G N-channel MOSFET Transistor, 76 A, 30 V, 3-Pin DPAK | ON Semiconductor NTD4806NT4G
Power MOSFET 30V 76A 6 mOhm Single N-Channel DPAK
Trans MOSFET N-CH 30V 15.6A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 30V 11.3A DPAK
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:14A; On Resistance, Rds(on):4.9mohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:1.5V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDPAK
Number of Pins4
Technical
Continuous Drain Current (ID)14 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance9.4 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time4.7 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.142 nF
Max Operating Temperature175 °C
Max Power Dissipation1.4 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation2.14 W
Rds On Max6 mΩ
Resistance6 MΩ
Rise Time23.8 ns
Turn-Off Delay Time26 ns
Turn-On Delay Time13.9 ns
Dimensions
Height2.38 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTD4806NT4G.

onsemi
Datasheet8 pages12 years ago
Upverter
Datasheet8 pages6 years ago
Farnell
Datasheet9 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages9 years ago
iiiC
Datasheet8 pages12 years ago
Mouser
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago