onsemi NTD4302T4G

N-Channel 30 V 7.8 mOhm 75 W Tab Mount Power MOSFET - TO-252-3
EOL
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Number of Pins4
Technical
Continuous Drain Current (ID)68 A
Current Rating68 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance7.8 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.4 nF
Max Operating Temperature150 °C
Max Power Dissipation1.04 W
Min Operating Temperature-55 °C
Nominal Vgs1.9 V
Number of Elements1
PackagingDigi-Reel®
Power Dissipation75 W
Rds On Max10 mΩ
Resistance7.8 MΩ
Rise Time15 ns
Schedule B8541290080
Threshold Voltage1.9 V
Turn-Off Delay Time40 ns
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi NTD4302T4G.

onsemi
Datasheet7 pages18 years ago
Datasheet7 pages13 years ago
Upverter
Datasheet7 pages4 years ago
Newark
Datasheet7 pages9 years ago
iiiC
Datasheet7 pages13 years ago
DigiKey
Datasheet10 pages0 years ago

Inventory History

3 month trend:
-1.65%

Alternate Parts

Price @ 1000
$ 1.057
$ 0.396
$ 0.396
Stock
489,276
195,623
195,623
Authorized Distributors
6
1
1
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
68 A
68 A
68 A
Threshold Voltage
1.9 V
1.9 V
1.9 V
Rds On Max
10 mΩ
10 mΩ
10 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
75 W
75 W
75 W
Input Capacitance
2.4 nF
2.4 nF
2.4 nF

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTD4302T4G.

Related Parts

Descriptions

Descriptions of onsemi NTD4302T4G provided by its distributors.

N-Channel 30 V 7.8 mOhm 75 W Tab Mount Power MOSFET - TO-252-3
Single N-Channel Power MOSFET 30V, 18.5A, 10mΩ
MOSFET, N CH, 30V, 68A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 68A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0078ohm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD4302-T4G
  • NTD4302T4G.

Technical Specifications

Physical
Case/PackageDPAK
Number of Pins4
Technical
Continuous Drain Current (ID)68 A
Current Rating68 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance7.8 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.4 nF
Max Operating Temperature150 °C
Max Power Dissipation1.04 W
Min Operating Temperature-55 °C
Nominal Vgs1.9 V
Number of Elements1
PackagingDigi-Reel®
Power Dissipation75 W
Rds On Max10 mΩ
Resistance7.8 MΩ
Rise Time15 ns
Schedule B8541290080
Threshold Voltage1.9 V
Turn-Off Delay Time40 ns
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi NTD4302T4G.

onsemi
Datasheet7 pages18 years ago
Datasheet7 pages13 years ago
Upverter
Datasheet7 pages4 years ago
Newark
Datasheet7 pages9 years ago
iiiC
Datasheet7 pages13 years ago
DigiKey
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago