onsemi NTD25P03L

Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageDPAK
Number of Pins3
Technical
Continuous Drain Current (ID)-25 A
Current Rating-25 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance51 mΩ
Element ConfigurationSingle
Fall Time16 ns
Gate to Source Voltage (Vgs)15 V
Input Capacitance1.26 nF
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Power Dissipation75 W
Rise Time37 ns
Turn-Off Delay Time15 ns
Voltage Rating (DC)-30 V

Documents

Download datasheets and manufacturer documentation for onsemi NTD25P03L.

Upverter
Datasheet8 pages4 years ago
onsemi
Datasheet9 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.599
$ 0.599
Stock
189,499
1,096,454
1,096,454
Authorized Distributors
0
10
10
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
-
30 V
30 V
Continuous Drain Current (ID)
-25 A
25 A
25 A
Threshold Voltage
-
-1.6 V
-1.6 V
Rds On Max
-
80 mΩ
80 mΩ
Gate to Source Voltage (Vgs)
15 V
15 V
15 V
Power Dissipation
75 W
75 W
75 W
Input Capacitance
1.26 nF
1.26 nF
1.26 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTD25P03L.

Descriptions

Descriptions of onsemi NTD25P03L provided by its distributors.

Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ
MOSFETs- Power and Small Signal -30V -25A P-Channel No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDPAK
Number of Pins3
Technical
Continuous Drain Current (ID)-25 A
Current Rating-25 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance51 mΩ
Element ConfigurationSingle
Fall Time16 ns
Gate to Source Voltage (Vgs)15 V
Input Capacitance1.26 nF
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Power Dissipation75 W
Rise Time37 ns
Turn-Off Delay Time15 ns
Voltage Rating (DC)-30 V

Documents

Download datasheets and manufacturer documentation for onsemi NTD25P03L.

Upverter
Datasheet8 pages4 years ago
onsemi
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago