Vishay NTCLE413E2103F520L

NTC Thermistors, NTC epoxy PVC AWG30 10K 1% 3435K L52 | Vishay Dale NTCLE413E2103F520L
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Accuracy1 %
Max Operating Temperature105 °C
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
PackagingBulk
Power Rating100 mW
Resistance10 kΩ
Schedule B8533400080
TerminationThrough Hole
Tolerance1 %
Dimensions
Height55 mm
Lead Diameter1 mm

Documents

Download datasheets and manufacturer documentation for Vishay NTCLE413E2103F520L.

element14 APAC
Datasheet10 pages7 years ago
Newark
Datasheet10 pages8 years ago
Upverter
Datasheet9 pages2 years ago

Inventory History

3 month trend:
-4.45%

Engineering Resources

View Evaluation kits and Reference designs for Vishay NTCLE413E2103F520L.

Related Parts

Descriptions

Descriptions of Vishay NTCLE413E2103F520L provided by its distributors.

NTC Thermistors, NTC epoxy PVC AWG30 10K 1% 3435K L52 | Vishay Dale NTCLE413E2103F520L
Thermistor NTC 10K Ohm 1% 2-Pin Wire 3435K -4 to -3.5
NTC Thermistor with Insulated Leads NTC 10kOhm 3435K 52mm
NTC,THERMISTOR,EPOXY,RADIAL,10K,1%,-40-+125,52MM LEADLNGTH
NTC Epoxy PVC G30 105°C 10k 1% 3435K
NTCR 3mm 10K 1% 0,1W B=3435 1%
NTC Thermistors 10kohms 1% 52mm 30AWG
THERMISTOR NTC 10KOHM 3435K BEAD
THERMISTOR, NTC, 10KOHM, WIRE LEADED; Zero Power Resistance at 25°C: 10kohm; Product Range: NTCLE413 Series; Thermistor Mounting: Through Hole; Beta Value (K): 3435K; Thermistor Case Style: -; Thermistor Terminals: Wire Leaded; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; No. of Pins: 2Pins; Resistance: 10kohm; Thermistor Tolerance: -1% to +1%; Thermistor Type: NTC

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Accuracy1 %
Max Operating Temperature105 °C
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
PackagingBulk
Power Rating100 mW
Resistance10 kΩ
Schedule B8533400080
TerminationThrough Hole
Tolerance1 %
Dimensions
Height55 mm
Lead Diameter1 mm

Documents

Download datasheets and manufacturer documentation for Vishay NTCLE413E2103F520L.

element14 APAC
Datasheet10 pages7 years ago
Newark
Datasheet10 pages8 years ago
Upverter
Datasheet9 pages2 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago