TDK NTCG104LH104JT1

Chip NTC Thermistors (Sensor), Resistance (at 25°C)=100kΩ, Resistance Tolerance (at 25°C)=±5%
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
Hold Current100 µA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Power Rating100 mW
Resistance100 kΩ
Tolerance5 %
Dimensions
Height550 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK NTCG104LH104JT1.

TDK
Datasheet21 pages6 years ago
Upverter
Datasheet21 pages6 years ago

Inventory History

3 month trend:
-1.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK NTCG104LH104JT1.

Related Parts

Descriptions

Descriptions of TDK NTCG104LH104JT1 provided by its distributors.

Chip NTC Thermistors (Sensor), Resistance (at 25°C)=100kΩ, Resistance Tolerance (at 25°C)=±5%
Thermistor NTC 100K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4550K T/R
Ntc Thermistor, 100K, 0402 Rohs Compliant: Yes |Tdk NTCG104LH104JT1
85004002,热敏电阻, NTC, 100K, 0402;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
Hold Current100 µA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Power Rating100 mW
Resistance100 kΩ
Tolerance5 %
Dimensions
Height550 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK NTCG104LH104JT1.

TDK
Datasheet21 pages6 years ago
Upverter
Datasheet21 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant