onsemi NTB60N06T4G

NTB60N06T4G N-channel MOSFET Transistor; 60 A; 60 V; 3-Pin D2PAK
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)60 A
Current Rating60 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance14 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time142.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.22 nF
Max Operating Temperature175 °C
Max Power Dissipation150 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation150 W
Rds On Max14 mΩ
Resistance16 MΩ
Rise Time180.7 ns
Schedule B8541290080
Threshold Voltage2.85 V
Turn-Off Delay Time94.5 ns
Turn-On Delay Time25.5 ns
Voltage Rating (DC)60 V
Dimensions
Height4.83 mm
Length10.29 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTB60N06T4G.

element14 APAC
Datasheet9 pages11 years ago
Upverter
Datasheet9 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages0 years ago
DigiKey
Datasheet10 pages0 years ago
iiiC
Datasheet10 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.76
$ 1.23
$ 1.23
Stock
306,417
75,011
75,011
Authorized Distributors
2
2
2
Mount
-
-
-
Case/Package
D2PAK
TO-263-3
TO-263-3
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
60 A
60 A
60 A
Threshold Voltage
2.85 V
-
-
Rds On Max
14 mΩ
14 mΩ
14 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
150 W
-
-
Input Capacitance
3.22 nF
3.22 nF
3.22 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTB60N06T4G.

Related Parts

Descriptions

Descriptions of onsemi NTB60N06T4G provided by its distributors.

NTB60N06T4G N-channel MOSFET Transistor; 60 A; 60 V; 3-Pin D2PAK
N-Channel 60 V 65 mOhm 150 W Surface Mount Power MOSFET - D2PAK-3
Single N-Channel Power MOSFET 60V 60A 14 mΩ
Trans MOSFET N-CH 60V 60A 3-Pin(2+Tab) D2PAK T/R
Mosfet, N-Ch, 60V, 60A, To-263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:60V; On Resistance Rds(On):0.0115Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.85V; Power Rohs Compliant: Yes |Onsemi NTB60N06T4G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTB60N06T4G.

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)60 A
Current Rating60 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance14 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time142.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.22 nF
Max Operating Temperature175 °C
Max Power Dissipation150 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation150 W
Rds On Max14 mΩ
Resistance16 MΩ
Rise Time180.7 ns
Schedule B8541290080
Threshold Voltage2.85 V
Turn-Off Delay Time94.5 ns
Turn-On Delay Time25.5 ns
Voltage Rating (DC)60 V
Dimensions
Height4.83 mm
Length10.29 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTB60N06T4G.

element14 APAC
Datasheet9 pages11 years ago
Upverter
Datasheet9 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages0 years ago
DigiKey
Datasheet10 pages0 years ago
iiiC
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago