onsemi NTA7002NT1G

NTA7002N: Small Signal MOSFET 30V 154mA 7 Ohm Single N-Channel SC-75 with ESD Protection
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)154 mA
Current Rating154 mA
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance2.3 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time60 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance20 pF
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Nominal Vgs1 V
Number of Channels1
Number of Elements1
PackagingTape and Reel
Power Dissipation300 mW
Rds On Max7 Ω
Resistance7.5 Ω
Rise Time15 ns
Schedule B8541210080
Threshold Voltage1 V
Turn-Off Delay Time98 ns
Turn-On Delay Time13 ns
Voltage Rating (DC)30 V
Dimensions
Height800 µm
Length1.65 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for onsemi NTA7002NT1G.

Farnell
Datasheet5 pages16 years ago
Upverter
Datasheet5 pages4 years ago
Newark
Datasheet5 pages11 years ago
Datasheet6 pages4 years ago
Arrow Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+4.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTA7002NT1G.

Related Parts

Descriptions

Descriptions of onsemi NTA7002NT1G provided by its distributors.

NTA7002N: Small Signal MOSFET 30V 154mA 7 Ohm Single N-Channel SC-75 with ESD Protection
Single N-Channel 30 V 7.5 Ohm 300 mW Silicon Surface Mount Mosfet - SC-75-3
N Channel Mosfet, 30V, 154Ma, Sc-75, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:154Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Power Dissipation:300Mw Rohs Compliant: Yes |Onsemi NTA7002NT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTA7002NT1G.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)154 mA
Current Rating154 mA
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance2.3 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time60 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance20 pF
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Nominal Vgs1 V
Number of Channels1
Number of Elements1
PackagingTape and Reel
Power Dissipation300 mW
Rds On Max7 Ω
Resistance7.5 Ω
Rise Time15 ns
Schedule B8541210080
Threshold Voltage1 V
Turn-Off Delay Time98 ns
Turn-On Delay Time13 ns
Voltage Rating (DC)30 V
Dimensions
Height800 µm
Length1.65 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for onsemi NTA7002NT1G.

Farnell
Datasheet5 pages16 years ago
Upverter
Datasheet5 pages4 years ago
Newark
Datasheet5 pages11 years ago
Datasheet6 pages4 years ago
Arrow Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago