Murata Power Solutions NTA1212MC

Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 10-Pin SMD Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins10
Technical
Current - Output 142 mA
Current - Output 242 mA
Efficiency75 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage13.2 V
Max Input Voltage (DC)13.2 V
Max Operating Temperature85 °C
Max Output Current42 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage10.8 V
Min Input Voltage (DC)10.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Number of Outputs2
Output Current42 mA
Output Power1 W
Output Voltage12 V
Power Rating1 W
Voltage - Output 112 V
Voltage - Output 2-12 V
Dimensions
Depth7.7 mm
Height6.604 mm
Length15.24 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NTA1212MC.

element14 APAC
Datasheet4 pages14 years ago
Datasheet6 pages11 years ago
Datasheet4 pages15 years ago
Datasheet6 pages8 years ago
Farnell
Datasheet6 pages7 years ago
Datasheet4 pages18 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Datasheet8 pages5 years ago
Newark
Datasheet6 pages9 years ago
Component Distributors Inc.
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-35.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions NTA1212MC.

Related Parts

Descriptions

Descriptions of Murata Power Solutions NTA1212MC provided by its distributors.

Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 10-Pin SMD Tube
DC-DC CONVERTER, ISO POL, 2 O/P, 1W, 12V, -12V; No. of Outputs:2 Output; Output Power Max:1W; Output Voltage - Output 1:12V; Output Current - Output 1:42mA; Output Voltage - Output 2:-12V; Output Current - Output 2:42mA; Width:7.7mm RoHS Compliant: Yes
The NTA series of miniature surface mounted DC/DC Converters employ lead frame technology and transfer moulding techniques to bring all of the benefits of IC style packaging to hybrid circuitry. Co-planarity of the lead positions is based upon IEC 191-6:1990. The devices are suitable for all applications where high volume production is envisaged.
CONVERTER, DC/DC, SMD, 1W, +/-12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:12V; Output Current:42mA; Output Current 2:42mA; Supply Voltage:12V; DC/DC Converter Mounting:Surface Mount; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Approval Category:CECC00802; Efficiency:78%; External Depth:15.24mm; External Length / Height:6.6mm; External Width:7.7mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Mounting Type:SMD; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current + Max:42mA; Output Voltage +:12VDC; Output Voltage -:-12VDC

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins10
Technical
Current - Output 142 mA
Current - Output 242 mA
Efficiency75 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage13.2 V
Max Input Voltage (DC)13.2 V
Max Operating Temperature85 °C
Max Output Current42 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage10.8 V
Min Input Voltage (DC)10.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Number of Outputs2
Output Current42 mA
Output Power1 W
Output Voltage12 V
Power Rating1 W
Voltage - Output 112 V
Voltage - Output 2-12 V
Dimensions
Depth7.7 mm
Height6.604 mm
Length15.24 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NTA1212MC.

element14 APAC
Datasheet4 pages14 years ago
Datasheet6 pages11 years ago
Datasheet4 pages15 years ago
Datasheet6 pages8 years ago
Farnell
Datasheet6 pages7 years ago
Datasheet4 pages18 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Datasheet8 pages5 years ago
Newark
Datasheet6 pages9 years ago
Component Distributors Inc.
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago