Weller NT4

Weller NT4 .047 x .390 Inch NT Series Round Tip for WMP Micro Soldering Pencil

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
NT4-ND 61 Buy Now »
USD
11.10 11.10 11.10 11.10 11.10
Newark
02H6177 44 Buy Now »
USD
10.55 10.55 10.55 10.55 10.55
Hisco
NT4-12200 21 Buy Now »
USD
8.74 8.74 8.74 8.74 8.74
All-Spec
NT4-12200 21 Buy Now »
USD
8.74 8.74 8.74 8.74 8.74
Mouser
578-NT4 11 Buy Now »
USD
11.10 11.10 11.10 11.10 11.10
Test Equipment Depot
NT4 10 Buy Now »
USD
11.10 11.10 11.10 11.10 11.10
Kimco
WEL-NT4 Yes ··
USD
10.32 10.32 10.32 10.32 10.32
Allied Electronics
70219732 14 Buy Now »
USD
11.10 11.10 11.10 11.10 11.10
Peerless Electronic Supplies
NT4 Contact Buy Now »
Farnell
4154721 11 Buy Now »
GBP
11.20 10.53 10.19 10.19 10.19
element14 APAC
4154721 5 Buy Now »
SGD
27.50 26.67 25.02 25.02 25.02
Distrelec
NT 4 2 Buy Now »
EUR
11.99 11.36 11.36 11.36 11.36
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Markertek
WEL-NT4 4 Buy Now »
USD
8.98 8.98 8.98 8.98 8.98
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
NT4 Contact Buy Now »
North Star Micro
NT4 Contact ··
Chip 1 Exchange
NT4 Contact ··
XS Micro
NT4 Contact ··

Descriptions

Weller;Solder Tip;Round;0.047 in;0.39 in;Wmp Micro Soldering Pencil;Nt Series
Allied Electronics
NT Series Conical Solder Tip for WMP Iron, .047"
Hisco
TIP SOLDER RND DIM .047" .390"L
Digi-Key
Weller NT4 .047 x .390 Inch NT Series Round Tip for WMP Micro Soldering Pencil
Markertek
Soldering tip [Weller] NT 4 Soldering tip 37103192066
Distrelec
Soldering Tools ROUND TIP FOR WMP
Mouser
TIP, SPADE, 1.2MM
element14 APAC
NT Series Conical Solder Tip for WMP Iron, .047"
All-Spec
Weller NT4 .047" x 0.390" NT Series Round Tip for WMP Micro Soldering Pencil
Test Equipment Depot
TIP, SPADE, 1.2MM
Farnell
Soldering Iron Tip, Spade, 1.2 mm
Newark

Technical Specifications

Size-Width 1.2 mm
Size-Length 9.9 mm
REACH SVHC Compliance No SVHC
RoHS Non-Compliant
Size-Diameter 1.1938 mm

Documents

Newark
Datasheet 1 page 7 months ago
Allied Electronics
Datasheet 4 pages 11 years ago
Digi-Key
Datasheet 1 page 13 years ago
Onlinecomponents.com
Datasheet 2 pages 2 years ago

Images

Alternate Names

CPT NT4
COOPER TOOLS / WELLER NT4
WELLER/COOPER I NT4
WELLER/CO NT4
WELLER TOOLS GMBH NT4
Weller - Cooper Tools NT4
WELLER CT 2F7 TIP NT4
WELLER 2012 SOLDERING IRON 12 WATTS NT4
Weller Soldering Products NT4
WELLER 8100 UD INST HEAT SOLD GUN 2 NT4
WELLER 7135 TIPS FOR 8100 CARD OF 2 NT4
WELLER 6110 P/TIC CUTNG TIP FOR EXP NT4
WellerFT NT4
WELLER AK20 BENCH HOLDER NT4
WELLER-COOPER(RoHS) NT4
Weller Red NT4
WELLER 6966C 110V HOT AIR GUN NT4
Weller - Apex Tool Group NT4
WELLER COUPER NT4
WELLER CT5 AA7 TIP NT4

Search for other parts like NT4 »