Weller NT1S

Weller NT1S NT 1S Solder Tip - Round Tip Slim Ø0.25 x 8.5mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSolder
Weight4.500005 g
Technical
Max Operating Temperature850 °C
Min Operating Temperature150 °C
Dimensions
Diameter254 µm
Height6.35 mm
Length8.45 mm
Width250 µm

Documents

Download datasheets and manufacturer documentation for Weller NT1S.

Master Electronics
Datasheet2 pages4 years ago
element14 APAC
Datasheet1 page7 years ago
Burklin Elektronik
Datasheet2 pages5 years ago
Newark
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
-11.42%

Engineering Resources

View Evaluation kits and Reference designs for Weller NT1S.

Related Parts

Descriptions

Descriptions of Weller NT1S provided by its distributors.

Weller NT1S NT 1S Solder Tip - Round Tip Slim Ø0.25 x 8.5mm
Soldering tip Module: NT 1S Suitable for: WMP Weller no.: TNT1S Series: NT Soldering tip shape: Round shape narrow Tip width: 0.25 mm
TIP, STRAIGHT, 0.25MM; Tip / Nozzle Width:0.25mm; Tip / Nozzle Style:Straight; For Use With:WMP Soldering Iron; SVHC:No SVHC (20-Jun-2011); Length:8.45mm; Operating Temperature Max:450°C; Tip Length:8.5mm; Tip Size:0.25mm; Width:0.25mm
TIP, SOLDERING, MICRO FINE POINT, 0.25MM Tip / Nozzle Width: 0.25mm Tip / Nozzle Style: Micro Fine Point For Use With: Weller WMP Micro Soldering Pencil Diameter: 0.010" Size: 0.010 x ... x 0.333 " Tip / Nozzle Length: 0.333" RoHS Compliant: NA

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller / Apex
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller Tools
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • WELLER 6966C 110V HOT AIR GUN
  • WELLER AK20 BENCH HOLDER

Part Number Aliases

This part may be known by these alternate part numbers:

  • NT 1S
  • NT1S.
  • NT1S..

Technical Specifications

Physical
MountSolder
Weight4.500005 g
Technical
Max Operating Temperature850 °C
Min Operating Temperature150 °C
Dimensions
Diameter254 µm
Height6.35 mm
Length8.45 mm
Width250 µm

Documents

Download datasheets and manufacturer documentation for Weller NT1S.

Master Electronics
Datasheet2 pages4 years ago
element14 APAC
Datasheet1 page7 years ago
Burklin Elektronik
Datasheet2 pages5 years ago
Newark
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant