Lamina Ceramics NT-42D1-0425

; Series:ATLAS; LED Module Type:Board+LED; LED Color:Warm White; CCT:3050K; Luminous Flux @ Test:206lm; Power Module Con...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
05M0931 0 ··
element14 APAC
1225174 0 ··
SGD
48.26 46.36 45.63 45.63 45.63
Farnell
1225174 0 ··
GBP
23.93 22.07 20.18 16.35 16.35
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NT-42D1-0425 Contact ··

Descriptions

LED, ATLAS, 8.6W, WARM WHITE; Series:ATLAS; LED Module Type:Board + LED; LED Colour:Warm White; CCT:3050K; Luminous Flux @ Test:206lm; Power Module Configuration:Circular; Supply Voltage:7.5V; Forward Current @ Test:1.05A; Power Rating:7.9W; Beam Pattern:Lambertian; Color Rendering Index Max:80; Colour Rendering Index Min:70; Colour Rendering Index Typ:88; Colour Temperature Typ:3050K; Current If @ Vf:700mA; Current If Luminous Intensity:700mA; Forward Current If:1.05A; Forward Current If Max:1.05A; Forward Voltage VF Max:7.5V; Lens Colour:Clear; Luminous Flux:120lm; Luminous Flux Typ:120lm; No. of LEDs:1; Power Consumption:5.27W; Power Dissipation Pd:8.61W; Viewing Angle:108°; Voltage Vf Typ:7.5V
element14 APAC
LED, ATLAS, 8.6W, WARM WHITE; LED Colour:Warm White; Viewing Angle:108°; Forward Current:1.05A; Voltage, Vf Max:7.5V; Beam Pattern:Lambertian; Colour:White; Current, If Luminous Intensity:700mA; Current, If Vf:700mA; Lens Colour:Clear; Min Colour Rendering Index:70; Power Dissipation:8.61W; Typ Colour Rendering Index:88; Typ Luminous Flux:120lm; Typical Colour Temperature:3050K; Voltage, Vf Typ:7.5V
Farnell
; Series:ATLAS; LED Module Type:Board+LED; LED Color:Warm White; CCT:3050K; Luminous Flux @ Test:206lm; Power Module Configuration:Circular; Supply Voltage:7.5V; Forward Current @ Test:1.05A; Power Rating:7.9W ;RoHS Compliant: Yes
Newark

Technical Specifications

Size-Height 4.29 mm
Supply Current 1.05 A
Viewing Angle 108 °
REACH SVHC Compliance No SVHC
Power Consumption 5.27 W
Mounting Type Surface Mount
Power Rating 7.9 W
Packaging Tray
RoHS Compliant
Color White
Lead-Free Status Lead Free
Forward Voltage 7.5 V
Power Dissipation 8.61 W
Supply Voltage (DC) 7.5 V

Documents

element14
Datasheet 6 pages 10 years ago
Digi-Key
Datasheet 30 pages 10 years ago

Images

Alternate Names

LAMINA NT-42D1-0425
Lamina Lighting NT-42D1-0425
Lamina Ceramics Inc NT-42D1-0425

Search for other parts like NT-42 »