Schneider Electric NSYPLM64

"NSYPLM64 SQD ENCLOSURE POLYMEL PLM-,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
85R2205 1 Buy Now »
USD
265.36 246.41 218.70 218.70 218.70
Allied Electronics
70747094 0 ··
USD
297.44 297.44 297.44 297.44 297.44
Crescent Electric Supply Co
132025 Yes ··
USD
221.65 221.65 221.65 221.65 221.65
Farnell
1850827 0 ··
GBP
115.11 110.56 106.18 106.18 106.18
RS Components
2515481 20 Buy Now »
GBP
123.35 123.35 123.35 123.35 123.35
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
SCHNEIDER-ELECTRIC-NSYPLM64 100 Buy Now »
USD
262.80 252.39 237.55 237.55 237.55

Descriptions

Plain door thalassa,250x435x645mm
Allied Electronics
ENCLOSURE, GRP; Enclosure Type:Wall Mount; Enclosure Material:Polyester; Body Colour:Grey; External Height - Imperial:25.47"; External Height - Metric:647mm; External Width - Imperial:18.23"; External Width - Metric:463mm; External Depth - Imperial:9.84"; External Depth - Metric:250mm; IP Rating:66; SVHC:No SVHC (19-Dec-2011)
Farnell
"NSYPLM64 SQD ENCLOSURE POLYMEL PLM-,"
Crescent Electric Supply Co
Plain door thalassa 250x435x645mm
RS Components
Plain door thalassa,250x435x645mm External Height: 645mm;External Width: 435mm;External Depth: 250mm;IP Rating: IP66;Door Material: Glass Fibre Impregnated Polyester;Polyester Wall Boxes & Enclosures
TodayComponents
ENCLOSURE, GRP; Enclosure Type:Wall Mount; Enclosure Material:Polyester; Body Colour:Grey; External Height - Metric:647mm; External Width - Metric:436mm; External Depth - Metric:250mm; IP Rating:IP66; Approval Bodies:; Colour:; ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 18 pages 5 years ago
Newark
Datasheet 1 page
TodayComponents
Datasheet 2 pages 7 years ago
Datasheet 1 page

Images

Alternate Names

SCHNEIDER NSYPLM64
SCHNEIDOR ELECTRIC NSYPLM64
SCHNEIDER ELECTRIC BV NSYPLM64
SCHNEID NSYPLM64
SCHNEIDER ELECTRIC / SAREL NSYPLM64
Schneider Electric GmbH NSYPLM64
SCHNEIDER ELCTRIC/MAGNECRAFT NSYPLM64
Schneider Electric Thorsman (Schneider Electric) NSYPLM64
SCHNDR NSYPLM64
Schneider Electric Merten (Schneider Electric) NSYPLM64
Schneider Electric Merlin Gerin (Schneider Electric) NSYPLM64
Schneider Electric Telemecanique (Schneider Electric) NSYPLM64
Schneider Electric Ritto (Schneider Electric) NSYPLM64
SE RELAYS NSYPLM64
SCHNEIDER ELECT NSYPLM64
SCHNEIDER ELECTRIC / TELE NSYPLM64
Schneider Electric Sarel (Schneider Electric) NSYPLM64
SCHNEIDER ELECTRIC USA INC NSYPLM64
SCHNEIDER ELECTRIC IT USA INC NSYPLM64
SE RELAYS LLC NSYPLM64
Schneider Electric STAGO (Schneider Electric) NSYPLM64
Schneider Electric Square D (Schneider Electric) NSYPLM64
Schneider-Telemacanique NSYPLM64
SCHNEIDER ELECTRIC USA MSD NSYPLM64

Search for other parts like NSYPLM64 »