onsemi NSVBAT54SWT1G

Diode Array 1 Pair Series Connection Schottky 30V 200mA (DC) Surface Mount SC-70, SOT-323
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323-3
Number of Pins3
Technical
Average Rectified Current200 mA
Element ConfigurationDual
Forward Current200 mA
Max Forward Surge Current (Ifsm)600 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current600 mA
Reverse Recovery Time5 ns
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for onsemi NSVBAT54SWT1G.

Upverter
Datasheet4 pages12 years ago
Datasheet4 pages18 years ago
Datasheet4 pages4 years ago
Newark
Datasheet4 pages7 years ago

Inventory History

3 month trend:
+0.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NSVBAT54SWT1G.

Related Parts

Descriptions

Descriptions of onsemi NSVBAT54SWT1G provided by its distributors.

Diode Array 1 Pair Series Connection Schottky 30V 200mA (DC) Surface Mount SC-70, SOT-323
200 mA, 30 V, Schottky Diode, Dual Series
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode Schottky 0.2A 5ns Automotive 3-Pin SC-70 T/R
DIODE, SCHOTTKY, AEC-Q101, 30V, SOT-323; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 800mV; Forward Surge Current Ifsm Max: 600mA; Operating Temperature Max: 125°C; Diode Case Style: SOT-323; No. of Pins: 3Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-323-3
Number of Pins3
Technical
Average Rectified Current200 mA
Element ConfigurationDual
Forward Current200 mA
Max Forward Surge Current (Ifsm)600 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current600 mA
Reverse Recovery Time5 ns
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for onsemi NSVBAT54SWT1G.

Upverter
Datasheet4 pages12 years ago
Datasheet4 pages18 years ago
Datasheet4 pages4 years ago
Newark
Datasheet4 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago