onsemi NSV1C201LT1G

100 V, 2.0 A NPN Low VCE(sat) Bipolar Transistor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)140 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage30 mV
Collector Emitter Voltage (VCEO)150 mV
Continuous Collector Current2 A
Element ConfigurationSingle
Gain Bandwidth Product110 MHz
Max Breakdown Voltage100 V
Max Collector Current3 A
Max Operating Temperature150 °C
Max Power Dissipation490 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityNPN
Schedule B8541210080
Transition Frequency110 MHz

Documents

Download datasheets and manufacturer documentation for onsemi NSV1C201LT1G.

onsemi
Datasheet6 pages7 years ago
Datasheet6 pages9 years ago
Future Electronics
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+0.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NSV1C201LT1G.

Related Parts

Descriptions

Descriptions of onsemi NSV1C201LT1G provided by its distributors.

100 V, 2.0 A NPN Low VCE(sat) Bipolar Transistor
100V 490mW 120@500mA,2V 2A NPN SOT-23-3 Bipolar Transistors - BJT ROHS
NSV1C201L Series 100 V 3 A 710 mW Surface Mount NPN Transistor - SOT-23-3
Trans GP BJT NPN 100V 2A 710mW Automotive 3-Pin SOT-23 T/R
TRANSISTOR, AEC-Q101, NPN, 100V, SOT-23
TRANSISTOR, AEC-Q101, NPN, 100V, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 110MHz; Power Dissipation Pd: 710mW; DC Collector Current: 2A; DC Current Gain hFE: 40hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)140 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage30 mV
Collector Emitter Voltage (VCEO)150 mV
Continuous Collector Current2 A
Element ConfigurationSingle
Gain Bandwidth Product110 MHz
Max Breakdown Voltage100 V
Max Collector Current3 A
Max Operating Temperature150 °C
Max Power Dissipation490 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityNPN
Schedule B8541210080
Transition Frequency110 MHz

Documents

Download datasheets and manufacturer documentation for onsemi NSV1C201LT1G.

onsemi
Datasheet6 pages7 years ago
Datasheet6 pages9 years ago
Future Electronics
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago