onsemi NSS20501UW3TBG

Low VCE(sat) Transistor, NPN, 20 V, 5.0 A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3
Technical
Collector Base Voltage (VCBO)20 V
Collector Emitter Breakdown Voltage20 V
Collector Emitter Voltage (VCEO)20 V
Emitter Base Voltage (VEBO)6 V
Frequency150 MHz
Max Collector Current5 A
Max Operating Temperature150 °C
Max Power Dissipation875 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation1.5 W
Transition Frequency150 MHz

Documents

Download datasheets and manufacturer documentation for onsemi NSS20501UW3TBG.

Upverter
Datasheet5 pages16 years ago
Farnell
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NSS20501UW3TBG.

Related Parts

Descriptions

Descriptions of onsemi NSS20501UW3TBG provided by its distributors.

Low VCE(sat) Transistor, NPN, 20 V, 5.0 A
Trans GP BJT NPN 20V 5A 3-Pin WDFN T/R
20V 1.5W 5A 300@3A2V 150MHz 110mV@4A400mA NPN -55¡Í~+150¡Í@(Tj) WDFN-3 Bipolar Transistors - BJT ROHS
20V Npn Low Vce(Sat) Xtr/Reel |Onsemi NSS20501UW3TBG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Number of Pins3
Technical
Collector Base Voltage (VCBO)20 V
Collector Emitter Breakdown Voltage20 V
Collector Emitter Voltage (VCEO)20 V
Emitter Base Voltage (VEBO)6 V
Frequency150 MHz
Max Collector Current5 A
Max Operating Temperature150 °C
Max Power Dissipation875 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation1.5 W
Transition Frequency150 MHz

Documents

Download datasheets and manufacturer documentation for onsemi NSS20501UW3TBG.

Upverter
Datasheet5 pages16 years ago
Farnell
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago