onsemi NSR0530HT1G

Small Signal Schottky Diode, Single , 30 V, 500 mA, 620 mV, 2.5 A, 150 °C, SOD-323, 2 Pins
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current500 mA
Capacitance10 pF
Element ConfigurationSingle
Forward Current500 mA
Forward Voltage620 mV
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Peak Reverse Current24 µA
Reverse Voltage30 V
Schedule B8541100070
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NSR0530HT1G.

Upverter
Datasheet3 pages8 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet3 pages7 years ago
Datasheet4 pages3 years ago

Inventory History

3 month trend:
-17.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NSR0530HT1G.

Related Parts

Descriptions

Descriptions of onsemi NSR0530HT1G provided by its distributors.

Small Signal Schottky Diode, Single ,30 V, 500 mA, 620 mV, 2.5 A, 150 °C, SOD-323, 2 Pins
Rectifier Diode Schottky 0.5A 2-Pin SOD-323 T/R / DIODE SCHOTTKY 30V 500MA SOD323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
Diode Schottky Barrier 30V 0.5A 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (A
30V Single 520mV@500mA 500mA SOD-323 Schottky Barrier Diodes (SBD) ROHS
SCHOTTKY RECTIFIER, 0.5A, 30V, SOD-323; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 500mA; Diode Configuration: Single; Diode Case Style: SOD-323; No. of Pins: 2Pins; Forward Voltage VF Max: 620mV; Forward Surge Current Ifsm Max: -; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 500 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 620 / Reverse Current Max. uA = 200 / Peak Non-Repetitive Surge Current (Itsm) A = 2.5 / Power Dissipation (Pd) mW = 160 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 740 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSR0530HT1G.

Technical Specifications

Physical
Case/PackageSOD
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current500 mA
Capacitance10 pF
Element ConfigurationSingle
Forward Current500 mA
Forward Voltage620 mV
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Peak Reverse Current24 µA
Reverse Voltage30 V
Schedule B8541100070
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NSR0530HT1G.

Upverter
Datasheet3 pages8 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet3 pages7 years ago
Datasheet4 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago