onsemi NSQA6V8AW5T2

5-TSSOP SC-70-5SOT-353 4 Surface Mount Zener Zener Tvs Diode 6.4V 1.6A 8/20mus 20W 12pF @ 1MHz
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Number of Pins5
Technical
Breakdown Voltage6.4 V
Clamping Voltage13 V
CompositionZener
DirectionUnidirectional
Leakage Current1 µA
Max Operating Temperature125 °C
Max Surge Current1.6 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-40 °C
Number of Channels4
Number of Lines4
Number of Unidirectional Channels4
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current1.6 A
Peak Pulse Power 20 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating20 W
Reverse Standoff Voltage5 V
TerminationSMD/SMT
Voltage Rating (DC)6.8 V
Dimensions
Depth1.35 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi NSQA6V8AW5T2.

Farnell
Datasheet6 pages6 years ago
onsemi
Datasheet6 pages14 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet6 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.068
$ 0.161
Stock
2,491,896
1,396,912
Authorized Distributors
2
9
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.4 V
6.8 V
Clamping Voltage
13 V
13 V
Peak Pulse Power
20 W
20 W
Peak Pulse Current
1.6 A
1.6 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NSQA6V8AW5T2.

Descriptions

Descriptions of onsemi NSQA6V8AW5T2 provided by its distributors.

5-TSSOP SC-70-5SOT-353 4 Surface Mount Zener Zener Tvs Diode 6.4V 1.6A 8/20mus 20W 12pF @ 1MHz
Low Capacitance Surge Protector Array
TVS QUAD UNI-DIR 5V 20W 5PIN SC-88A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSC
Number of Pins5
Technical
Breakdown Voltage6.4 V
Clamping Voltage13 V
CompositionZener
DirectionUnidirectional
Leakage Current1 µA
Max Operating Temperature125 °C
Max Surge Current1.6 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-40 °C
Number of Channels4
Number of Lines4
Number of Unidirectional Channels4
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current1.6 A
Peak Pulse Power 20 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating20 W
Reverse Standoff Voltage5 V
TerminationSMD/SMT
Voltage Rating (DC)6.8 V
Dimensions
Depth1.35 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi NSQA6V8AW5T2.

Farnell
Datasheet6 pages6 years ago
onsemi
Datasheet6 pages14 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet6 pages3 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago