Neutrik NSJ12HF-1

Conn 1/4" Stereo Jack F 6 POS 6.35mm Solder RA Thru-Hole 13 Terminal 2 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Silver
Contact PlatingGold, Silver
MountThrough Hole
Number of Terminals13
Weight12.000013 g
Technical
Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Ports2
Number of Positions3
OrientationRight Angle
TerminationSolder
Voltage Rating50 V
Dimensions
Cable Length24.3 mm
Depth32.9 mm
Height31.75 mm
Length17 mm
Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NSJ12HF-1.

Master Electronics
Datasheet1 page20 years ago
Electro Sonic
Datasheet3 pages3 years ago
Newark
Datasheet26 pages8 years ago

Inventory History

3 month trend:
-4.58%

Engineering Resources

View Evaluation kits and Reference designs for Neutrik NSJ12HF-1.

Related Parts

Descriptions

Descriptions of Neutrik NSJ12HF-1 provided by its distributors.

Conn 1/4" Stereo Jack F 6 POS 6.35mm Solder RA Thru-Hole 13 Terminal 2 Port
Stacking Stereo Jack, 1/4in, Full Thread Nose, Stacking Jacks Series | Neutrik NSJ12HF-1
Stereo Audio Jack, Dual, 1/4", 3Pos, Pcb; No. Of Contacts:3Contacts; Gender:Jack; Pin Diameter:6.35Mm; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Product Range:Stacking Series Rohs Compliant: Yes |Neutrik NSJ12HF-1

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEU
  • NEUTRIK USA
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRK
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • NEUTRIK PRODUCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSJ12HF1

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Silver
Contact PlatingGold, Silver
MountThrough Hole
Number of Terminals13
Weight12.000013 g
Technical
Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Ports2
Number of Positions3
OrientationRight Angle
TerminationSolder
Voltage Rating50 V
Dimensions
Cable Length24.3 mm
Depth32.9 mm
Height31.75 mm
Length17 mm
Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NSJ12HF-1.

Master Electronics
Datasheet1 page20 years ago
Electro Sonic
Datasheet3 pages3 years ago
Newark
Datasheet26 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant