onsemi NSIC2030JBT3G

LED Driver, Constant Current Regulator, 120 V, 30 mA, ±15%, for A/C off-line applications
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight92.986436 mg
Technical
Accuracy15 %
Max Input Voltage120 V
Max Input Voltage (AC)120 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Output Current30 mA
Max Power Dissipation3 W
Max Supply Current34.5 mA
Max Supply Voltage120 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Outputs1
Operating Supply Voltage120 V
Output Current30 mA
PackagingCut Tape
Schedule B8542390000
Switching Frequency10 MHz
Dimensions
Height2.09 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for onsemi NSIC2030JBT3G.

Augswan
Datasheet8 pages9 years ago
Upverter
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
-14.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NSIC2030JBT3G.

Related Parts

Descriptions

Descriptions of onsemi NSIC2030JBT3G provided by its distributors.

LED Driver, Constant Current Regulator, 120 V, 30 mA, ±15%, for A/C off-line applications
NSIC2030 Series 30 mA 120 V SMT Constant Current Regulator & LED Driver- DO-14AA
NSIC2030JBT3G; LED Display Driver; Maximum of 120 V; 2-Pin SMB
Constant Current Regulator and LED Driver for A/C off-lineApplications
LED DRIVER, CONSTANT CURRENT, DO-214AA; Device Topology: Constant Current; No. of Outputs: 1Outputs; Output Current: 30mA; Output Voltage: -; Driver Case Style: DO-214AA; No. of Pins: 2Pins; Input Voltage Min: -; Input Voltage Max: 120V; Switching Frequency: -; Operating Temperature Min: -55°C; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight92.986436 mg
Technical
Accuracy15 %
Max Input Voltage120 V
Max Input Voltage (AC)120 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Output Current30 mA
Max Power Dissipation3 W
Max Supply Current34.5 mA
Max Supply Voltage120 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Outputs1
Operating Supply Voltage120 V
Output Current30 mA
PackagingCut Tape
Schedule B8542390000
Switching Frequency10 MHz
Dimensions
Height2.09 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for onsemi NSIC2030JBT3G.

Augswan
Datasheet8 pages9 years ago
Upverter
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago