onsemi NSIC2030BT3G

LED Driver, Constant Current Regulator, for A / C Offline Applications
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Current Rating30 mA
Frequency10 MHz
Max Input Voltage20 V
Max Operating Temperature175 °C
Max Output Current30 mA
Max Output Power3 W
Max Power Dissipation3 W
Max Supply Current30 mA
Min Input Voltage12 V
Min Operating Temperature-55 °C
Min Output Voltage3.5 V
Number of Segments80
Output Current30 mA
PackagingTape and Reel
Power Dissipation1.21 W

Documents

Download datasheets and manufacturer documentation for onsemi NSIC2030BT3G.

Augswan
Datasheet9 pages10 years ago
onsemi
Datasheet9 pages11 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NSIC2030BT3G.

Related Parts

Descriptions

Descriptions of onsemi NSIC2030BT3G provided by its distributors.

LED Driver, Constant Current Regulator, for A / C Offline Applications
Constant-current LED driver 120V, 30mA | ON Semiconductor NSIC2030BT3G
LED DRVR 80Segment 2-Pin SMB T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Current Rating30 mA
Frequency10 MHz
Max Input Voltage20 V
Max Operating Temperature175 °C
Max Output Current30 mA
Max Output Power3 W
Max Power Dissipation3 W
Max Supply Current30 mA
Min Input Voltage12 V
Min Operating Temperature-55 °C
Min Output Voltage3.5 V
Number of Segments80
Output Current30 mA
PackagingTape and Reel
Power Dissipation1.21 W

Documents

Download datasheets and manufacturer documentation for onsemi NSIC2030BT3G.

Augswan
Datasheet9 pages10 years ago
onsemi
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago