Omron NS5-SQ10B-V2

HMI Programmable Terminal [Omron Electronic Components] NS5-SQ10B-V2 HMI Programmable Terminal 4547648587617

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
09R0594 1 Buy Now »
USD
1717.72 1633.64 1537.54 1537.54 1537.54
Mouser
653-NS5-SQ10B-V2 1 Buy Now »
USD
2024.29 2024.29 2024.29 2024.29 2024.29
ShopCross
NS5-SQ10B-V2 Yes ··
USD
1228.50 1228.50 1228.50 1228.50 1228.50
Digi-Key
NS5-SQ10B-V2-ND 0 ··
USD
2162.16 2162.16 2162.16 2162.16 2162.16
Allied Electronics
70354715 0 ··
USD
1887.28 1887.28 1887.28 1887.28 1887.28
Heilind Asia
OMINS5-SQ10B-V2 0 ··
Heilind Electronics
OMINS5-SQ10B-V2 0 ··
Farnell
2502210 1 Buy Now »
GBP
1478.37 1406.00 1379.85 1379.85 1379.85
element14 APAC
2502210 1 Buy Now »
SGD
3111.03 2915.76 2750.33 2750.33 2750.33
Distrelec
NS5-SQ10B-V2 0 ··
EUR
1110.00 1055.00 1055.00 1055.00 1055.00
RS Components
6173110 3 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NS5-SQ10B-V2 Contact ··

Descriptions

NS5, 5.7 in LCD Touch-Screen HMI Display, Colour, 320 x 240pixels,
Allied Electronics
HUMAN MACHINE INTERFACE, 5.7", BLACK
element14 APAC
5 STN COLOR SERIAL+USB BK 60M
Heilind Asia
HMI Programmable Terminal [Omron Electronic Components] NS5-SQ10B-V2 HMI Programmable Terminal 4547648587617
Distrelec
HUMAN MACHINE INTERFACE, 5.7", BLACK
Farnell
5 STN COLOR SERIALUSB BK 60M
Heilind Electronics
Omron NS programmable terminal features a 5.7 in LCD display with 320 x 240 resolution and 60 MBstorage memory Proven reliability Machine management Even simpler equipment operation with outstanding synergy Screens support 42 languages and the support software supports eight. System messages can be displayed in eight languages Single port Multi access (SPMA) come as a standard feature. The ladder program and screen data can be transferred from a single port Connectable PLCs and devices appear one after another 0 - 50 deg C ambient operating temperature
ShopCross
5 STN COLOR SERIAL+USB BK 60M
Digi-Key
5.7in colour touch screen STN black
RS Components
HUMAN MACHINE INTERFACE, 5.7", BLACK
Newark

Technical Specifications

Color Black
Supply Voltage (DC) 20.4 V (min)

Documents

Farnell
Datasheet
Allied Electronics
Datasheet 40 pages 4 years ago

Images

Alternate Names

OMRON ELECTRONICS NS5-SQ10B-V2
OMRON ELECTRONIC COMPONENTS NS5-SQ10B-V2
OMR NS5-SQ10B-V2
OMROM NS5-SQ10B-V2
OMRO NS5-SQ10B-V2
OMRON STI NS5-SQ10B-V2
OMRN NS5-SQ10B-V2
OMRON INDUSTRIAL AUTOMATION NS5-SQ10B-V2
OMRON-IA NS5-SQ10B-V2
OMRON INDUSTRIAL NS5-SQ10B-V2
OMRON CORP NS5-SQ10B-V2
OMRON ELECTRONICS INC-EMC DIV NS5-SQ10B-V2
OMRON ELECTRONICS INC NS5-SQ10B-V2
OMRON AUTOMATION AND SAFETY NS5-SQ10B-V2
Omron Electronics LLC NS5-SQ10B-V2
Omron Electronics Inc-IA Div NS5-SQ10B-V2
OMRON CORPORATION NS5-SQ10B-V2
Omron Automation NS5-SQ10B-V2
Omron Electronics Inc-ECB Div NS5-SQ10B-V2
OMRON ELECTRIC NS5-SQ10B-V2
OMRON GMBH NS5-SQ10B-V2
OMRONELEC NS5-SQ10B-V2
OMRON ELECTRONI NS5-SQ10B-V2
OMRON ELE NS5-SQ10B-V2
OMRON SAFETY NS5-SQ10B-V2

Search for other parts like NS5 »