onsemi NRVTSA4100ET3G

NRVTSA4100E: 100 V 4 A Low Leakage Trench-Based Schottky Rectifier-DO-214AC, SMA
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Technical
Average Rectified Current4 A
Capacitance55 pF
Forward Current4 A
Max Forward Surge Current (Ifsm)150 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current3.5 µA
Reverse Voltage100 V
Schedule B8541100080
Dimensions
Height2.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi NRVTSA4100ET3G.

Upverter
Datasheet5 pages9 years ago
onsemi
Datasheet5 pages5 years ago
Newark
Datasheet6 pages5 years ago

Inventory History

3 month trend:
-5.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NRVTSA4100ET3G.

Related Parts

Descriptions

Descriptions of onsemi NRVTSA4100ET3G provided by its distributors.

NRVTSA4100E: 100 V 4 A Low Leakage Trench-Based Schottky Rectifier-DO-214AC, SMA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon
Rectifier Diode Schottky 100V 4A Automotive 2-Pin SMA T/R
SCHOTTKY RECT, AEC-Q101, 100V, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 4A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • --NRVTSA4100ET3G
  • NRVTSA4100ET3G.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Technical
Average Rectified Current4 A
Capacitance55 pF
Forward Current4 A
Max Forward Surge Current (Ifsm)150 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current3.5 µA
Reverse Voltage100 V
Schedule B8541100080
Dimensions
Height2.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi NRVTSA4100ET3G.

Upverter
Datasheet5 pages9 years ago
onsemi
Datasheet5 pages5 years ago
Newark
Datasheet6 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago