onsemi NRVBD660CTG

Diode Schottky 60V 6A Automotive 3-Pin(2+Tab) DPAK Tube
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Number of Pins3
Technical
Average Rectified Current3 A
Element ConfigurationCommon Cathode
Forward Current6 A
Max Forward Surge Current (Ifsm)75 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current75 A
Peak Reverse Current100 µA
Schedule B8541100080
Dimensions
Height2.38 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi NRVBD660CTG.

Farnell
Datasheet6 pages6 years ago
Datasheet7 pages3 years ago
onsemi
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.806
$ 0.389
$ 0.389
Stock
40,290
701,876
701,876
Authorized Distributors
3
5
5
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
-
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Forward Current
6 A
6 A
6 A
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NRVBD660CTG.

Related Parts

Descriptions

Descriptions of onsemi NRVBD660CTG provided by its distributors.

Diode Schottky 60V 6A Automotive 3-Pin(2+Tab) DPAK Tube
Schottky Power Rectifier, Switch-mode, 6 A, 60 V
ON Semi NRVBD660CTG, Dual SMT Schottky Diode, Common Cathode, 60V 6A, 3-Pin DPAK | ON Semiconductor NRVBD660CTG
DIODE ARRAY SCHOTTKY 60V 3A DPAK
RECTIFIER DIODE, SCHOTTKY, 1 PHA
SCHOTTKY RECTIFIER, DUAL, 60V, 6A/TO-252;
DPAK Pre-ordered Products RoHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRVBD660CTG.

Technical Specifications

Physical
Case/PackageDPAK
Number of Pins3
Technical
Average Rectified Current3 A
Element ConfigurationCommon Cathode
Forward Current6 A
Max Forward Surge Current (Ifsm)75 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current75 A
Peak Reverse Current100 µA
Schedule B8541100080
Dimensions
Height2.38 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi NRVBD660CTG.

Farnell
Datasheet6 pages6 years ago
Datasheet7 pages3 years ago
onsemi
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago