onsemi NRVBB20H100CTT4G

Schottky Barrier Rectifier, H-Series, 100 V, 20 A, D2PAK 2 LEAD, 800-REEL
EOL
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3
Technical
Element ConfigurationCommon Cathode
Max Forward Surge Current (Ifsm)250 A
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for onsemi NRVBB20H100CTT4G.

Upverter
Datasheet9 pages9 years ago
onsemi
Datasheet8 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.882
$ 0.882
Stock
34,496
391,494
391,494
Authorized Distributors
0
9
9
Mount
-
-
-
Case/Package
-
D2PAK
D2PAK
Forward Voltage
-
880 mV
880 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
10 A
10 A
Max Reverse Leakage Current
-
6 mA
6 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NRVBB20H100CTT4G.

Descriptions

Descriptions of onsemi NRVBB20H100CTT4G provided by its distributors.

Schottky Barrier Rectifier, H-Series, 100 V, 20 A, D2PAK 2 LEAD, 800-REEL
DIODE SCHOTTKY 100V 20A D2PAK
DIODE ARR SCHOTT 100V 10A D2PAK
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Number of Pins3
Technical
Element ConfigurationCommon Cathode
Max Forward Surge Current (Ifsm)250 A
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for onsemi NRVBB20H100CTT4G.

Upverter
Datasheet9 pages9 years ago
onsemi
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago