Taiyo Yuden NRV2010TR47NGFV

Inductor Power Shielded Wirewound 0.47uH 30% 100KHz Ferrite 2A 0.0624Ohm DCR Automotive T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating2 A
DC Resistance (DCR)52 mΩ
Inductance470 nH
Max Operating Temperature125 °C
Max Saturation Current2.1 A
Max Temperature Rise Current2 A
Min Operating Temperature-40 °C
RMS Current (Irms)2 A
Saturation Current2.1 A
Schedule B8504500000
Series Resistance62.4 mΩ
ShieldingShielded
Temperature Rise Current2.3 A
Test Frequency100 kHz
Tolerance30 %
Dimensions
Height1 mm
Height - Seated (Max)990.6 µm
Length2.0066 mm
Max Length2.1 mm
Max Width2.1 mm
Min Length1.9 mm
Min Width1.9 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden NRV2010TR47NGFV.

Taiyo Yuden SCT
Datasheet49 pages4 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden NRV2010TR47NGFV.

Related Parts

Descriptions

Descriptions of Taiyo Yuden NRV2010TR47NGFV provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 30% 100KHz Ferrite 2A 0.0624Ohm DCR Automotive T/R
FIXED IND 470NH 2A 52 MOHM SMD
SMD Power Inductors for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications (NR series), 2A, 0.47 uH, ± 30 %, NRV2010, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRV2010TR47NGFV.

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating2 A
DC Resistance (DCR)52 mΩ
Inductance470 nH
Max Operating Temperature125 °C
Max Saturation Current2.1 A
Max Temperature Rise Current2 A
Min Operating Temperature-40 °C
RMS Current (Irms)2 A
Saturation Current2.1 A
Schedule B8504500000
Series Resistance62.4 mΩ
ShieldingShielded
Temperature Rise Current2.3 A
Test Frequency100 kHz
Tolerance30 %
Dimensions
Height1 mm
Height - Seated (Max)990.6 µm
Length2.0066 mm
Max Length2.1 mm
Max Width2.1 mm
Min Length1.9 mm
Min Width1.9 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden NRV2010TR47NGFV.

Taiyo Yuden SCT
Datasheet49 pages4 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant