Taiyo Yuden NRS8030T3R3MJGJ

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 4.3A 24.7mOhm DCR 3131 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating4.2 A
DC Resistance (DCR)19 mΩ
Inductance3.3 µH
Inductance Tolerance20 %
Max DC Current4.2 A
Max Operating Temperature125 °C
Max Saturation Current4.2 A
Max Temperature Rise Current4.3 A
Min Operating Temperature-25 °C
PackagingTape & Reel (TR)
RMS Current (Irms)4.2 A
Saturation Current4.2 A
Schedule B8504500000
Self Resonant Frequency50 MHz
Series Resistance24.7 mΩ
ShieldingShielded
Temperature Rise Current5.1 A
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth8.2 mm
Height3 mm
Height - Seated (Max)2.9972 mm
Lead Pitch5.6 mm
Length8 mm
Max Length8.2 mm
Max Width8.2 mm
Min Length7.8 mm
Min Width7.8 mm
Width8.001 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden NRS8030T3R3MJGJ.

Farnell
Datasheet22 pages11 years ago
Master Electronics
Datasheet3 pages5 years ago
LKR
Datasheet23 pages6 years ago
Taiyo Yuden SCT
Datasheet92 pages4 years ago
Newark
Datasheet22 pages10 years ago
Datasheet1 page10 years ago
_legacy Avnet
Datasheet1 page11 years ago

Inventory History

3 month trend:
+20.74%

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden NRS8030T3R3MJGJ.

Related Parts

Descriptions

Descriptions of Taiyo Yuden NRS8030T3R3MJGJ provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 4.3A 24.7mOhm DCR 3131 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
Power Inductor (SMD), 3.3 uH, ± 20%, 5.1 A, Shielded, 5.2 A, 8mm x 8mm x 3mm
NRS Series 8030 3.3 uH ±20% Tolerance 4.3A Shielded Surface Mount Power Inductor
SMD INDUCTOR, 3.3UH, 4.3A, 20%, 50 MHZ;; SMD INDUCTOR, 3.3UH, 4.3A, 20%, 50 MHZ; Product Range:TAIYO YUDEN - NRS8030 Series Shielded Type SMD Power Inductors; Inductance:3.3µH; Inductance Tolerance:± 20%; DC Resistance Max:0.019ohm; DC Current Rating:4.3A; No. of Pins:2
Inductance:3.3Μh; Rms Current (Irms):4.3A; Inductor Construction:Shielded; Saturation Current (Isat):4.2A; Product Range:Nrs Series; Dc Resistance Max:0.019Ohm; Inductance Tolerance:± 20%; Product Length:8Mm; Product Width:8Mm Rohs Compliant: Yes |Taiyo Yuden NRS8030T3R3MJGJ.

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRS8030T 3R3MJGJ
  • NRS8030T3R3MJGJ.

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating4.2 A
DC Resistance (DCR)19 mΩ
Inductance3.3 µH
Inductance Tolerance20 %
Max DC Current4.2 A
Max Operating Temperature125 °C
Max Saturation Current4.2 A
Max Temperature Rise Current4.3 A
Min Operating Temperature-25 °C
PackagingTape & Reel (TR)
RMS Current (Irms)4.2 A
Saturation Current4.2 A
Schedule B8504500000
Self Resonant Frequency50 MHz
Series Resistance24.7 mΩ
ShieldingShielded
Temperature Rise Current5.1 A
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth8.2 mm
Height3 mm
Height - Seated (Max)2.9972 mm
Lead Pitch5.6 mm
Length8 mm
Max Length8.2 mm
Max Width8.2 mm
Min Length7.8 mm
Min Width7.8 mm
Width8.001 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden NRS8030T3R3MJGJ.

Farnell
Datasheet22 pages11 years ago
Master Electronics
Datasheet3 pages5 years ago
LKR
Datasheet23 pages6 years ago
Taiyo Yuden SCT
Datasheet92 pages4 years ago
Newark
Datasheet22 pages10 years ago
Datasheet1 page10 years ago
_legacy Avnet
Datasheet1 page11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant