Nordic Semiconductor NRF905

RF Transceiver GFSK 2.5V/3.3V Automotive 32-Pin QFN EP Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount, Through Hole
Number of Pins32
Technical
Current - Receiving12.5 mA
Current - Transmitting30 mA
Current Rating10 A
Data Rate50 kbps
Frequency915 MHz
InterfaceSPI
Max Frequency928 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
PackagingBulk
Resistance13 mΩ
Sensitivity (dBm)-100 dBm
ShieldingUnshielded
TerminationSMD/SMT
Tolerance10 %
Dimensions
Depth5 mm
Diameter8.5 mm
Height850 µm
Lead Pitch5 mm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF905.

element14 APAC
Datasheet42 pages17 years ago

Inventory History

3 month trend:
+11.59%

Engineering Resources

View Evaluation kits and Reference designs for Nordic Semiconductor NRF905.

Related Parts

Descriptions

Descriptions of Nordic Semiconductor NRF905 provided by its distributors.

RF Transceiver GFSK 2.5V/3.3V Automotive 32-Pin QFN EP Tray
QFN-32-EP(5x5) RF Transceiver ICs ROHS
IC, TRANSCEIVER, 430 928MHZ, SMD; Frequency Min: 430MHz; Frequency Max: 928MHz; RF / IF Modulation: GFSK; Sensitivity dBm: -100dBm; Data Rate: 50Kbps; Receiving Current: -; Supply Voltage Min: 1.9V; Supply Voltage Max: 3.6V; RF
Type = Single Chip Transceiver / Frequency Min. MHz = 433 / Frequency Max. MHz = 915 / Data Rate kbps = 50 / Modulation Format = GFSK / RF Output Power dBm = 10 / ISM Band GHz = 2.4 / Interfaces = SPI / Channels = 1 / Number of Transmitters = 1 / Number of Receivers = 1 / RF Input Sensitivity dBm = -100 / Supply Voltage Min. V = 1.9 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Receiving Supply Current mA = 12.5 / Transmitting Supply Current mA = 9 / Package Type = QFN / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 5 / Width mm = 5 / Height mm = 0.85

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount, Through Hole
Number of Pins32
Technical
Current - Receiving12.5 mA
Current - Transmitting30 mA
Current Rating10 A
Data Rate50 kbps
Frequency915 MHz
InterfaceSPI
Max Frequency928 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
PackagingBulk
Resistance13 mΩ
Sensitivity (dBm)-100 dBm
ShieldingUnshielded
TerminationSMD/SMT
Tolerance10 %
Dimensions
Depth5 mm
Diameter8.5 mm
Height850 µm
Lead Pitch5 mm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF905.

element14 APAC
Datasheet42 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant