Nordic Semiconductor NRF8001-R2Q32-T

Bluetooth Class II 1.9V to 3.6V 1Mbps 32-Pin QFN EP Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins32
Weight188.609377 mg
Technical
Ambient Temperature Range High85 °C
Bandwidth78 MHz
Capacitance22 µF
Current - Receiving14.6 mA
Current - Transmitting12.7 mA
Data Rate1 Mbps
Frequency2.4 GHz
InterfaceSPI, UART
Max Frequency2.48 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
PackagingBulk
Schedule B8542390000
Sensitivity (dBm)-87 dBm
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height900 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF8001-R2Q32-T.

Datasheet161 pages10 years ago
Upverter
Datasheet0 pages0 years ago
Datasheet161 pages0 years ago

Inventory History

3 month trend:
-3.52%

Alternate Parts

Price @ 1000
$ 2.31
$ 2.455
Stock
75,817
235,696
Authorized Distributors
4
3
Case/Package
QFN
QFN
Number of Pins
32
32
Frequency
2.4 GHz
2.4 GHz
Data Rate
1 Mbps
1 Mbps
Interface
SPI, UART
I2C, SPI, UART
Current - Receiving
14.6 mA
14.6 mA
Current - Transmitting
12.7 mA
12.7 mA
Sensitivity (dBm)
-87 dBm
-87 dBm
Memory Size
-
-
Min Supply Voltage
1.9 V
1.9 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Nordic Semiconductor NRF8001-R2Q32-T.

Related Parts

Descriptions

Descriptions of Nordic Semiconductor NRF8001-R2Q32-T provided by its distributors.

Bluetooth Class II 1.9V to 3.6V 1Mbps 32-Pin QFN EP Tray
RF System on a Chip - SoC BLUETOOTH LW ENERGY SLAVE CONNCTIVTY-CHP
BT Low Energy Slave Connectivity Chip

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRF8001R2Q32T

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins32
Weight188.609377 mg
Technical
Ambient Temperature Range High85 °C
Bandwidth78 MHz
Capacitance22 µF
Current - Receiving14.6 mA
Current - Transmitting12.7 mA
Data Rate1 Mbps
Frequency2.4 GHz
InterfaceSPI, UART
Max Frequency2.48 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
PackagingBulk
Schedule B8542390000
Sensitivity (dBm)-87 dBm
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height900 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF8001-R2Q32-T.

Datasheet161 pages10 years ago
Upverter
Datasheet0 pages0 years ago
Datasheet161 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant