Nordic Semiconductor NRF5340-QKAA-AB0-R7

SoC 32-Bit ARM Cortex-M33 RISC 128MHz/64MHz Dual Core 256KB/1024KB 94-Pin AQFN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NRF5340-QKAA-AB0-R7Contact
>1wk

Technical Specifications

Technical
Ambient Temperature Range High105 °C
Current - Receiving8 mA
Current - Transmitting8.8 mA
Data Rate2 Mbps
InterfaceI2C, I2S, SPI, UART, USB
Max Frequency2.4 GHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of GPIO48
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF5340-QKAA-AB0-R7.

Upverter
Datasheet780 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nordic Semiconductor NRF5340-QKAA-AB0-R7.

Descriptions

Descriptions of Nordic Semiconductor NRF5340-QKAA-AB0-R7 provided by its distributors.

SoC 32-Bit ARM Cortex-M33 RISC 128MHz/64MHz Dual Core 256KB/1024KB 94-Pin AQFN
Dual processor SoC supporting Bluetooth 5.1, Bluetooth mesh, NFC, Thread and Zigbee
IC RF TXRX+MCU 802.15.4 SOC
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond

Technical Specifications

Technical
Ambient Temperature Range High105 °C
Current - Receiving8 mA
Current - Transmitting8.8 mA
Data Rate2 Mbps
InterfaceI2C, I2S, SPI, UART, USB
Max Frequency2.4 GHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of GPIO48
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF5340-QKAA-AB0-R7.

Upverter
Datasheet780 pages4 years ago