Nordic Semiconductor NRF52805-CAAA-R7

RF Transceiver, Bluetooth, 1.7 V to 3.6 V, 2 Mbps, 2.4 GHz, WLCSP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Schedule B8542310000

Inventory History

3 month trend:
-5.79%

Engineering Resources

View Evaluation kits and Reference designs for Nordic Semiconductor NRF52805-CAAA-R7.

Descriptions

Descriptions of Nordic Semiconductor NRF52805-CAAA-R7 provided by its distributors.

RF Transceiver, Bluetooth, 1.7 V to 3.6 V, 2 Mbps, 2.4 GHz, WLCSP
Rf Transceiver, 2.4Ghz, -40 To 85Deg C Rohs Compliant: Yes |Nordic Semiconductor NRF52805-CAAA-R7
Product Type = System on Chip / Frequency MHz = 64 / Program Memory KB = 24 / Memory Size KB = 192 / Memory Type = Flash / Memory Type = RAM / Interfaces = Bluetooth / Interfaces = GPIO / Interfaces = UART / Interfaces = SPI / Interfaces = TWI / Interfaces = ADC / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Length mm = 2.5 / Width mm = 2.5 / Height mm = 0.4

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond