NIC Components NRC06J222TRF

Res Thick Film 0603 2.2K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R

Datasheet Manufacturer Page Request Sample

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
NRC06J222TRF**MULT1 2,566 Buy Now »
USD
0.003 0.003 0.002 0.002 0.0010
NRC06J222TRF 445,000 Buy Now »
USD
0.0010
Avnet
NRC06J222TRF 135,000 Buy Now »
USD
0.0006
Future Electronics
NRC06J222TRF 30,000 Buy Now »
USD
0.001
Avnet Europe
NRC06J222TRF 0 ··
EUR
Avnet Asia
NRC06J222TRF 0 ··
USD
0.0008
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Integra Electronics
NRC06J222TRF 5,000 ··
Verical 2
NRC06J222TRF 225,000 Buy Now »
USD
NRC06J222TRF 445,000 Buy Now »
USD
STLAA.com
NRC06J222TRF 6,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
NRC06J222TRF Contact Send RFQ »
XS Micro
NRC06J222TRF Contact ··

Descriptions

Thick Film; Thick Film; Chip Resistors; General Purpose
NIC Components
Res Thick Film 0603 2.2K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Avnet Asia
Res Thick Film 0603 2.2K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Avnet
NRC Series 0603 2.2 kO ±5% 0.1 W ±200 ppm/°C SMT Thick Film Chip Resistor
Future Electronics
Res Thick Film 0603 2.2K Ohm 5% 1/10W ?200ppm/C Molded SMD SMD Paper T/R
Verical
2.2K J 1/16 0603
Integra Electronics

Technical Specifications

Voltage Rating (DC) 50 V
Lead-Free Status Lead Free
Resistance 2.2 kΩ
Case / Package / Footprint 0603
Lifecycle Status Active
RoHS Compliant
Power Rating 100 mW
Part Family NRC

Documents

Future Electronics
Datasheet 5 pages 7 years ago
Datasheet 6 pages 3 years ago
NIC Components
Datasheet 6 pages 5 years ago
Jameco
Datasheet 6 pages 7 years ago

Images

Alternate Names

NIC NRC06J222TRF
NIC COMPONENTS CORP NRC06J222TRF
NIC COMP NRC06J222TRF
NIPPON NRC06J222TRF
NIPPON INDUSTRIES NRC06J222TRF
NICC NRC06J222TRF
NIC COMPON NRC06J222TRF
NIC COMPONENTS CORPORATION NRC06J222TRF
NIC COMPONEN NRC06J222TRF
NIC COMPONENT NRC06J222TRF
NIC COMPONENT CORP NRC06J222TRF
Nippon Industries Co Ltd NRC06J222TRF
NIC Components Ltd NRC06J222TRF
NIPPON INDUSTRIES CO NRC06J222TRF
NIC COMP CORP NRC06J222TRF
NIC COMPONETS NRC06J222TRF
NIC COMPONE NRC06J222TRF
NIC Components Asia Pte Ltd NRC06J222TRF
LTR NRC06J222TRF
NIC COMPO NRC06J222TRF
NIC (Nippon Industrues Co) NRC06J222TRF
NIC COMPONENTS EUROPE LTD NRC06J222TRF
NIC COMPONENTS COR NRC06J222TRF
NIC COMPONENETS NRC06J222TRF
NIC COMPONTN NRC06J222TRF

Search for other parts like NRC06 »