Taiyo Yuden NR10050T100M

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.1A 0.0325Ohm DCR T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating4.1 A
DC Resistance (DCR)32.5 mΩ
Inductance10 µH
Inductance Tolerance20 %
Max DC Current4.7 A
Max Operating Temperature105 °C
Max Saturation Current4.7 A
Max Temperature Rise Current4.1 A
Min Operating Temperature-25 °C
PackagingCut Tape
RMS Current (Irms)4.1 A
Saturation Current4.7 A
Schedule B8504500000
Self Resonant Frequency15 MHz
Series Resistance32.5 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height5 mm
Height - Seated (Max)5.0038 mm
Length10 mm
Max Length10.3 mm
Max Width10.3 mm
Min Length9.7 mm
Min Width9.3 mm
Width9.8 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden NR10050T100M.

Master Electronics
Datasheet1 page9 years ago
Farnell
Datasheet1 page10 years ago
Newark
Datasheet1 page8 years ago
Datasheet15 pages15 years ago
Taiyo Yuden SCT
Datasheet92 pages4 years ago
Upverter
Datasheet12 pages4 years ago
Future Electronics
Datasheet91 pages5 years ago
_legacy Avnet
Datasheet1 page11 years ago
iiiC
Datasheet8 pages12 years ago
element14
Datasheet10 pages15 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-9.34%

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden NR10050T100M.

Related Parts

Descriptions

Descriptions of Taiyo Yuden NR10050T100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.1A 0.0325Ohm DCR T/R
Inductor, Shielded, 10Uh, 4.7A, Smd, Full Reel; Inductance:10Μh; Rms Current (Irms):4.1A; Inductor Construction:Shielded; Saturation Current (Isat):4.7A; Product Range:Nr Series; Dc Resistance Max:0.025Ohm; Inductance Tolerance:± 20%rohs Compliant: Yes |Taiyo Yuden NR10050T100M.
Fixed Inductors 1005 10uH 32.5mOhms +/-20%Tol 4.1A HiCur

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NR10050T-100M
  • NR10050T100M.

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating4.1 A
DC Resistance (DCR)32.5 mΩ
Inductance10 µH
Inductance Tolerance20 %
Max DC Current4.7 A
Max Operating Temperature105 °C
Max Saturation Current4.7 A
Max Temperature Rise Current4.1 A
Min Operating Temperature-25 °C
PackagingCut Tape
RMS Current (Irms)4.1 A
Saturation Current4.7 A
Schedule B8504500000
Self Resonant Frequency15 MHz
Series Resistance32.5 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height5 mm
Height - Seated (Max)5.0038 mm
Length10 mm
Max Length10.3 mm
Max Width10.3 mm
Min Length9.7 mm
Min Width9.3 mm
Width9.8 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden NR10050T100M.

Master Electronics
Datasheet1 page9 years ago
Farnell
Datasheet1 page10 years ago
Newark
Datasheet1 page8 years ago
Datasheet15 pages15 years ago
Taiyo Yuden SCT
Datasheet92 pages4 years ago
Upverter
Datasheet12 pages4 years ago
Future Electronics
Datasheet91 pages5 years ago
_legacy Avnet
Datasheet1 page11 years ago
iiiC
Datasheet8 pages12 years ago
element14
Datasheet10 pages15 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant