Sullins NPTC121KFXC-RC

12 Position Total Single Row 2.54 mm Pitch SMT No Guide Post Female Header

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
S5604-ND 2,194 Buy Now »
USD
1.69 1.40 1.05 0.777 0.745
Future Electronics
NPTC121KFXC-RC 0 ··
USD
1.52 1.27 0.890 0.890
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NPTC121KFXC-RC Contact ··

Descriptions

CONN FEMALE 12POS .1" SMD TIN
Digi-Key
12 Position Total Single Row 2.54 mm Pitch SMT No Guide Post Female Header
Future Electronics

Technical Specifications

Size-Width 2.5 mm
Mounting Type Surface Mount
Contact Plating Tin
Contact Material Phosphor Bronze
Packaging Tube
Housing Material Nylon
Pin Pitch 2.54 mm
Number of Positions 12
Size-Length 30.48 mm
RoHS Compliant
Size-Height 7.1 mm
Housing Color Black
Lead-Free Status Lead Free
Number of Rows 1

Documents

Future Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 1 page 11 years ago

Alternate Names

SULLINS CONNECTOR SOLUTIONS NPTC121KFXC-RC
SULLINS ELECTRONICS NPTC121KFXC-RC
SULLIN NPTC121KFXC-RC
Sullins Electronics Corp NPTC121KFXC-RC
Sullins Connector Solutions Inc NPTC121KFXC-RC
SULLINS ELEC NPTC121KFXC-RC
SULLINS CONNECTOR SOLUTIONS (VA) NPTC121KFXC-RC
Sullins Connector NPTC121KFXC-RC
SULLINS ELECT NPTC121KFXC-RC
Sullins Connector Solutio NPTC121KFXC-RC
SULLINS ELECTRONICS INC NPTC121KFXC-RC

Search for other parts like NPTC121 »