Sullins NPTC021KFXC-RC

Conn Hdr 2POS 0.1 Tin SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Technical
Connector TypeHeader, Socket
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions2
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Height7.1 mm
Length5.08 mm
Pitch2.54 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Sullins NPTC021KFXC-RC.

Future Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-1.85%

Engineering Resources

View Evaluation kits and Reference designs for Sullins NPTC021KFXC-RC.

Related Parts

Descriptions

Descriptions of Sullins NPTC021KFXC-RC provided by its distributors.

Conn Hdr 2POS 0.1 Tin SMD

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Technical
Connector TypeHeader, Socket
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions2
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Height7.1 mm
Length5.08 mm
Pitch2.54 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Sullins NPTC021KFXC-RC.

Future Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant