Riedon NPS2B-10KJ8

Res SMD 10K Ohm 5% 30W D2PAK

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263-3
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation30 W
Min Operating Temperature-40 °C
Number of Terminations2
Resistance10 kΩ
Temperature Coefficient100 ppm/°C
Tolerance5 %
Dimensions
Height4.0894 mm
Length12.7 mm
Width10.16 mm

Engineering Resources

View Evaluation kits and Reference designs for Riedon NPS2B-10KJ8.

Related Parts

Descriptions

Descriptions of Riedon NPS2B-10KJ8 provided by its distributors.

RES SMD 10K OHM 5% 30W D2PAK

Manufacturer Aliases

Riedon has several brands around the world that distributors may use as alternate names. Riedon may also be known as the following names:

  • RIEDON INC
  • RIEDON (VA)
  • RIEDON INCORPORATED

Technical Specifications

Physical
Case/PackageTO-263-3
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation30 W
Min Operating Temperature-40 °C
Number of Terminations2
Resistance10 kΩ
Temperature Coefficient100 ppm/°C
Tolerance5 %
Dimensions
Height4.0894 mm
Length12.7 mm
Width10.16 mm

Compliance

Environmental Classification
RoHSCompliant