Sullins NPPC252KFMS-RC

50 Position Total Dual Row 2.54 mm Pitch Surface Mount Insulator Female Header
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Technical
Connector TypeHeader, Socket
Number of Positions50
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Height7.1 mm
Length64 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Sullins NPPC252KFMS-RC.

Future Electronics
Datasheet2 pages15 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-5.76%

Engineering Resources

View Evaluation kits and Reference designs for Sullins NPPC252KFMS-RC.

Related Parts

Descriptions

Descriptions of Sullins NPPC252KFMS-RC provided by its distributors.

50 Position Total Dual Row 2.54 mm Pitch Surface Mount Insulator Female Header
CONN HDR 50POS 0.1 GOLD SMD

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Technical
Connector TypeHeader, Socket
Number of Positions50
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Height7.1 mm
Length64 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Sullins NPPC252KFMS-RC.

Future Electronics
Datasheet2 pages15 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant