Sullins NPPC201KFXC-RC

20 Position 2.54mm Pitch Single Row Surface Mount Strip Socket

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Future Electronics
NPPC201KFXC-RC 0 ··
USD
2.41 2.11 1.45 1.45
Digi-Key
S5651-ND 0 ··
USD
1.22 1.22
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NPPC201KFXC-RC Contact ··

Descriptions

20 Position 2.54mm Pitch Single Row Surface Mount Strip Socket
Future Electronics
CONN FMALE 20POS .1" SMD GOLD
Digi-Key

Technical Specifications

Housing Color Black
Contact Material Phosphor Bronze
Pin Pitch 2.54 mm
Size-Height 7.1 mm
Packaging Tube
Number of Rows 1
Housing Material Nylon
Size-Width 2.5 mm
Lead-Free Status Lead Free
Mounting Type Surface Mount
RoHS Compliant
Contact Plating Gold
Number of Positions 20
Size-Length 50.8 mm

Documents

Future Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 8 years ago
Digi-Key
Datasheet 1 page 11 years ago

Alternate Names

SULLINS CONNECTOR SOLUTIONS NPPC201KFXC-RC
SULLINS ELECTRONICS NPPC201KFXC-RC
SULLIN NPPC201KFXC-RC
Sullins Electronics Corp NPPC201KFXC-RC
Sullins Connector Solutions Inc NPPC201KFXC-RC
SULLINS ELEC NPPC201KFXC-RC
SULLINS CONNECTOR SOLUTIONS (VA) NPPC201KFXC-RC
Sullins Connector NPPC201KFXC-RC
SULLINS ELECT NPPC201KFXC-RC
Sullins Connector Solutio NPPC201KFXC-RC
SULLINS ELECTRONICS INC NPPC201KFXC-RC

Search for other parts like NPPC201 »