Sullins NPPC102KFMS-RC

20 Position Total Dual Row 2.54 mm Pitch Surface Mount Insulator Female Header

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
S5719-ND 4,272 Buy Now »
USD
2.80 2.32 1.74 1.28 1.23
Future Electronics
NPPC102KFMS-RC 881 Buy Now »
USD
2.52 1.80 1.47 1.47
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NPPC102KFMS-RC Contact ··

Descriptions

20 Position Total Dual Row 2.54 mm Pitch Surface Mount Insulator Female Header
Future Electronics
CONN FMALE 20POS DL .1" GOLD SMD
Digi-Key

Technical Specifications

Size-Width 5 mm
Packaging Tube
Number of Rows 2
Mounting Type Surface Mount
Size-Height 7.1 mm
Pin Pitch 2.54 mm
Lead-Free Status Lead Free
Contact Plating Gold
Contact Material Phosphor Bronze
Housing Material Nylon
Size-Length 25.9 mm
Number of Positions 20
RoHS Compliant
Housing Color Black

Documents

Future Electronics
Datasheet 2 pages 8 years ago
Digi-Key
Datasheet 1 page 11 years ago

Alternate Names

SULLINS CONNECTOR SOLUTIONS NPPC102KFMS-RC
SULLINS ELECTRONICS NPPC102KFMS-RC
SULLIN NPPC102KFMS-RC
Sullins Electronics Corp NPPC102KFMS-RC
Sullins Connector Solutions Inc NPPC102KFMS-RC
SULLINS ELEC NPPC102KFMS-RC
SULLINS CONNECTOR SOLUTIONS (VA) NPPC102KFMS-RC
Sullins Connector NPPC102KFMS-RC
SULLINS ELECT NPPC102KFMS-RC
Sullins Connector Solutio NPPC102KFMS-RC
SULLINS ELECTRONICS INC NPPC102KFMS-RC

Search for other parts like NPPC102 »