EnerSys NP5-6

Battery Voltage 6 Ah Rating 5

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
17M9094 30 Buy Now »
USD
20.86 17.66 16.88 16.88 16.88
Onlinecomponents.com
NP56 18 Buy Now »
USD
17.52 16.17 13.47 13.47 13.47
Master Electronics
NP56 15 ··
USD
17.52 16.17 13.47 13.47 13.47
Electro Sonic
NP56 18 Buy Now »
USD
18.57 17.14 14.28 14.28 14.28
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
NP5-6 Contact ··

Descriptions

LEAD ACID BATTERY, 6V, 5.6AH; Battery Capacity:5.6Ah; Battery Voltage:6V; Battery Technology:Lead Acid; External Height:105mm; External Width:47mm; External Depth:70mm; Battery Terminals:Solder Tab; Depth:2.76"; Height:4.15" ;RoHS Compliant: NA
Newark
Battery Voltage 6 Ah Rating 5
Master Electronics

Technical Specifications

Size-Height 105.41 mm
RoHS Not Applicable
Weight 952.543977 g

Documents

element14
Datasheet 4 pages 10 years ago
Newark
Datasheet 4 pages 5 years ago
Onlinecomponents.com
Datasheet 4 pages 8 years ago

Images

Alternate Names

ENERSYS INC NP5-6
Enersys Cyclon NP5-6

Search for other parts like NP5 »