onsemi NP2600SBT3G

DO-214AA SMB 1 Surface Mount SILICON SURGE PROTECTOR TVS Thyristor 300V 2.2A 52pF 150C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Capacitance52 pF
Current Rating2.2 A
Hold Current250 mA
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current80 A

Documents

Download datasheets and manufacturer documentation for onsemi NP2600SBT3G.

_legacy Avnet
Datasheet5 pages15 years ago
Farnell
Datasheet4 pages12 years ago
Newark
Datasheet7 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi NP2600SBT3G.

Descriptions

Descriptions of onsemi NP2600SBT3G provided by its distributors.

DO-214AA SMB 1 Surface Mount SILICON SURGE PROTECTOR TVS Thyristor 300V 2.2A 52pF 150C
Thyristor TSPD 220V 2-Pin SMB T/R
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Capacitance52 pF
Current Rating2.2 A
Hold Current250 mA
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current80 A

Documents

Download datasheets and manufacturer documentation for onsemi NP2600SBT3G.

_legacy Avnet
Datasheet5 pages15 years ago
Farnell
Datasheet4 pages12 years ago
Newark
Datasheet7 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago