onsemi NP2100SAMCT3G

Thyristor 180V 150A Smb
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Capacitance23 pF
Hold Current150 mA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)180 V
Min Operating Temperature-40 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current150 A

Documents

Download datasheets and manufacturer documentation for onsemi NP2100SAMCT3G.

_legacy Avnet
Datasheet7 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi NP2100SAMCT3G.

Descriptions

Descriptions of onsemi NP2100SAMCT3G provided by its distributors.

THYRISTOR 180V 150A SMB
240 V 20 A SILICON SURGE PROTECTOR DO-214AA
SURGE PROTECTOR THY, 180V, DO-214AA; Thyristor Type:Surge Protector; Thyristor Case:DO-214AA; Breakover Voltage Max, Vbo:240V; Peak Off-State Voltage, Vdrm:180V; Package / Case:2-SMB ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Capacitance23 pF
Hold Current150 mA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)180 V
Min Operating Temperature-40 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current150 A

Documents

Download datasheets and manufacturer documentation for onsemi NP2100SAMCT3G.

_legacy Avnet
Datasheet7 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago